Single FETs, MOSFETs

Results: 2
Manufacturer
onsemiRohm Semiconductor
Series
-PowerTrench®
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)
FET Type
N-ChannelP-Channel
Drain to Source Voltage (Vdss)
20 V150 V
Current - Continuous Drain (Id) @ 25°C
1.5A (Ta)2.7A (Ta), 9A (Tc)
Drive Voltage (Max Rds On, Min Rds On)
1.8V, 4.5V6V, 10V
Rds On (Max) @ Id, Vgs
160mOhm @ 2.4A, 10V180mOhm @ 1.5A, 4.5V
Vgs(th) (Max) @ Id
1V @ 1mA4V @ 250µA
Gate Charge (Qg) (Max) @ Vgs
2.5 nC @ 4.5 V24 nC @ 10 V
Vgs (Max)
±10V±25V
Input Capacitance (Ciss) (Max) @ Vds
110 pF @ 10 V1360 pF @ 75 V
Power Dissipation (Max)
800mW (Ta)2.3W (Ta), 40W (Tc)
Operating Temperature
-55°C ~ 150°C (TJ)150°C (TJ)
Supplier Device Package
8-MLP (3.3x3.3)TUMT3
Package / Case
3-SMD, Flat Leads8-PowerWDFN
Stocking Options
Environmental Options
Media
Marketplace Product
2Results

Showing
of 2
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
FET Type
Technology
Drain to Source Voltage (Vdss)
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
Rds On (Max) @ Id, Vgs
Vgs(th) (Max) @ Id
Gate Charge (Qg) (Max) @ Vgs
Vgs (Max)
Input Capacitance (Ciss) (Max) @ Vds
FET Feature
Power Dissipation (Max)
Operating Temperature
Mounting Type
Supplier Device Package
Package / Case
8-MLP, Power33
FDMC86261P
MOSFET P-CH 150V 2.7A/9A 8MLP
onsemi
9,022
In Stock
1 : ¥14.53000
Cut Tape (CT)
3,000 : ¥6.55077
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
P-Channel
MOSFET (Metal Oxide)
150 V
2.7A (Ta), 9A (Tc)
6V, 10V
160mOhm @ 2.4A, 10V
4V @ 250µA
24 nC @ 10 V
±25V
1360 pF @ 75 V
-
2.3W (Ta), 40W (Tc)
-55°C ~ 150°C (TJ)
Surface Mount
8-MLP (3.3x3.3)
8-PowerWDFN
TUMT3
RUF015N02TL
MOSFET N-CH 20V 1.5A TUMT3
Rohm Semiconductor
13,849
In Stock
This product has a maximum purchase limit
1 : ¥3.86000
Cut Tape (CT)
3,000 : ¥1.30867
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
N-Channel
MOSFET (Metal Oxide)
20 V
1.5A (Ta)
1.8V, 4.5V
180mOhm @ 1.5A, 4.5V
1V @ 1mA
2.5 nC @ 4.5 V
±10V
110 pF @ 10 V
-
800mW (Ta)
150°C (TJ)
Surface Mount
TUMT3
3-SMD, Flat Leads
Showing
of 2

Single FETs, MOSFETs


Discrete Field Effect Transistors (FETs) are widely used in power conversion, motor control, solid-state lighting, and other applications where their characteristic ability to be switched on & off at high frequencies while carrying substantial amounts of current is advantageous. They are used almost universally for applications requiring voltage ratings of a few hundred volts or less, above which other device types such as IGBTs become more competitive.