Single FETs, MOSFETs

Results: 17
Manufacturer
Alpha & Omega Semiconductor Inc.Diodes IncorporatedGood-Ark SemiconductorInfineon TechnologiesMicro Commercial CoonsemiSTMicroelectronics
Series
-DeepGATE™, STripFET™ VIHEXFET®SIPMOS®STripFET™ II
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)
FET Type
N-ChannelP-Channel
Drain to Source Voltage (Vdss)
30 V40 V55 V60 V80 V
Current - Continuous Drain (Id) @ 25°C
380mA (Ta)1.9A (Ta)2.2A (Ta)3A (Tj)3.4A (Ta)9.4A (Tc)10A (Tc)11A (Tc)12A (Ta)12A (Tc)13A (Ta), 59A (Tc)17A (Tc)18A (Tc)42A (Tc)
Drive Voltage (Max Rds On, Min Rds On)
2.5V, 4.5V4.5V, 10V5V, 10V10V
Rds On (Max) @ Id, Vgs
8mOhm @ 20A, 10V8.8mOhm @ 10A, 10V20mOhm @ 42A, 10V50mOhm @ 8.5A, 10V63mOhm @ 3.4A, 4.5V65mOhm @ 2.2A, 4.5V100mOhm @ 6A, 10V105mOhm @ 6A, 10V110mOhm @ 9.6A, 10V115mOhm @ 12A, 10V150mOhm @ 12A, 10V160mOhm @ 1.5A, 10V175mOhm @ 6.6A, 10V180mOhm @ 6A, 10V
Vgs(th) (Max) @ Id
1V @ 250µA1.1V @ 10µA2V @ 460µA2V @ 70µA2.2V @ 250µA2.5V @ 1mA2.5V @ 250µA2.8V @ 250µA3V @ 250µA4V @ 250µA
Gate Charge (Qg) (Max) @ Vgs
0.3 nC @ 4.5 V2.9 nC @ 4.5 V6.4 nC @ 10 V6.5 nC @ 5 V9 nC @ 4.5 V12 nC @ 10 V14 nC @ 10 V15 nC @ 10 V19 nC @ 10 V20 nC @ 10 V25 nC @ 10 V30 nC @ 10 V32 nC @ 10 V97 nC @ 10 V
Vgs (Max)
±8V±12V±16V±20V
Input Capacitance (Ciss) (Max) @ Vds
50 pF @ 25 V270 pF @ 24 V300 pF @ 10 V315 pF @ 25 V320 pF @ 25 V340 pF @ 48 V350 pF @ 25 V460 pF @ 25 V650 pF @ 25 V708 pF @ 30 V750 pF @ 25 V1185 pF @ 30 V1300 pF @ 30 V1420 pF @ 40 V
Power Dissipation (Max)
370mW (Ta)500mW (Ta)1.3W (Ta)1.6W (Ta)1.8W (Ta)2.5W (Ta), 50W (Tc)2.6W (Tc)3.7W (Ta), 73W (Tc)30W (Tc)32W (Tc)38W (Tc)55W (Tj)57W (Tc)110W
Operating Temperature
-55°C ~ 150°C (TJ)-55°C ~ 175°C (TJ)-50°C ~ 150°C (TJ)
Supplier Device Package
5-DFN (5x6) (8-SOFL)D2PAKDPAKMicro3™/SOT-23PG-SOT223-4SOT-223SOT-23-3TO-252 (DPAK)TO-252-3TO-252AA (DPAK)
Package / Case
8-PowerTDFN, 5 LeadsTO-236-3, SC-59, SOT-23-3TO-252-3, DPAK (2 Leads + Tab), SC-63TO-261-4, TO-261AATO-263-3, D2PAK (2 Leads + Tab), TO-263AB
Stocking Options
Environmental Options
Media
Marketplace Product
17Results

Showing
of 17
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
FET Type
Technology
Drain to Source Voltage (Vdss)
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
Rds On (Max) @ Id, Vgs
Vgs(th) (Max) @ Id
Gate Charge (Qg) (Max) @ Vgs
Vgs (Max)
Input Capacitance (Ciss) (Max) @ Vds
FET Feature
Power Dissipation (Max)
Operating Temperature
Mounting Type
Supplier Device Package
Package / Case
SOT-23-3
2N7002K-7
MOSFET N-CH 60V 380MA SOT23-3
Diodes Incorporated
333,206
In Stock
58,398,000
Factory
1 : ¥1.72000
Cut Tape (CT)
3,000 : ¥0.28983
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
N-Channel
MOSFET (Metal Oxide)
60 V
380mA (Ta)
5V, 10V
2Ohm @ 500mA, 10V
2.5V @ 1mA
0.3 nC @ 4.5 V
±20V
50 pF @ 25 V
-
370mW (Ta)
-55°C ~ 150°C (TJ)
Surface Mount
SOT-23-3
TO-236-3, SC-59, SOT-23-3
SOT-23-3
IRLML6346TRPBF
MOSFET N-CH 30V 3.4A SOT23
Infineon Technologies
73,392
In Stock
1 : ¥3.78000
Cut Tape (CT)
3,000 : ¥0.83414
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
N-Channel
MOSFET (Metal Oxide)
30 V
3.4A (Ta)
2.5V, 4.5V
63mOhm @ 3.4A, 4.5V
1.1V @ 10µA
2.9 nC @ 4.5 V
±12V
270 pF @ 24 V
-
1.3W (Ta)
-55°C ~ 150°C (TJ)
Surface Mount
Micro3™/SOT-23
TO-236-3, SC-59, SOT-23-3
SOT-23-3
FDN337N
MOSFET N-CH 30V 2.2A SUPERSOT3
onsemi
150,199
In Stock
1 : ¥4.52000
Cut Tape (CT)
3,000 : ¥1.53127
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
N-Channel
MOSFET (Metal Oxide)
30 V
2.2A (Ta)
2.5V, 4.5V
65mOhm @ 2.2A, 4.5V
1V @ 250µA
9 nC @ 4.5 V
±8V
300 pF @ 10 V
-
500mW (Ta)
-55°C ~ 150°C (TJ)
Surface Mount
SOT-23-3
TO-236-3, SC-59, SOT-23-3
142,652
In Stock
1 : ¥5.17000
Cut Tape (CT)
2,500 : ¥1.73674
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
P-Channel
MOSFET (Metal Oxide)
60 V
12A (Tc)
4.5V, 10V
115mOhm @ 12A, 10V
3V @ 250µA
20 nC @ 10 V
±20V
1185 pF @ 30 V
-
2.5W (Ta), 50W (Tc)
-55°C ~ 175°C (TJ)
Surface Mount
TO-252 (DPAK)
TO-252-3, DPAK (2 Leads + Tab), SC-63
TO252-3
IRFR9024NTRPBF
MOSFET P-CH 55V 11A DPAK
Infineon Technologies
21,339
In Stock
1 : ¥7.72000
Cut Tape (CT)
2,000 : ¥3.17642
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
P-Channel
MOSFET (Metal Oxide)
55 V
11A (Tc)
10V
175mOhm @ 6.6A, 10V
4V @ 250µA
19 nC @ 10 V
±20V
350 pF @ 25 V
-
38W (Tc)
-55°C ~ 150°C (TJ)
Surface Mount
TO-252AA (DPAK)
TO-252-3, DPAK (2 Leads + Tab), SC-63
TO252-3
IRFR5505TRPBF
MOSFET P-CH 55V 18A DPAK
Infineon Technologies
145,049
In Stock
1 : ¥8.95000
Cut Tape (CT)
2,000 : ¥3.70771
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
P-Channel
MOSFET (Metal Oxide)
55 V
18A (Tc)
10V
110mOhm @ 9.6A, 10V
4V @ 250µA
32 nC @ 10 V
±20V
650 pF @ 25 V
-
57W (Tc)
-55°C ~ 150°C (TJ)
Surface Mount
TO-252AA (DPAK)
TO-252-3, DPAK (2 Leads + Tab), SC-63
DPAK_369C
NTD2955T4G
MOSFET P-CH 60V 12A DPAK
onsemi
19,261
In Stock
1 : ¥9.69000
Cut Tape (CT)
2,500 : ¥4.01693
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
P-Channel
MOSFET (Metal Oxide)
60 V
12A (Ta)
10V
180mOhm @ 6A, 10V
4V @ 250µA
30 nC @ 10 V
±20V
750 pF @ 25 V
-
55W (Tj)
-55°C ~ 175°C (TJ)
Surface Mount
DPAK
TO-252-3, DPAK (2 Leads + Tab), SC-63
TO-263-3, D²Pak (2 Leads + Tab), TO-263AB
IRF4905STRLPBF
MOSFET P-CH 55V 42A D2PAK
Infineon Technologies
8,124
In Stock
1 : ¥22.25000
Cut Tape (CT)
800 : ¥12.42841
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
P-Channel
MOSFET (Metal Oxide)
55 V
42A (Tc)
10V
20mOhm @ 42A, 10V
4V @ 250µA
180 nC @ 10 V
±20V
3500 pF @ 25 V
-
170W (Tc)
-55°C ~ 150°C (TJ)
Surface Mount
D2PAK
TO-263-3, D2PAK (2 Leads + Tab), TO-263AB
MFG_DPAK(TO252-3)
STD17NF03LT4
MOSFET N-CH 30V 17A DPAK
STMicroelectronics
4,157
In Stock
1 : ¥6.32000
Cut Tape (CT)
2,500 : ¥2.39982
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
N-Channel
MOSFET (Metal Oxide)
30 V
17A (Tc)
5V, 10V
50mOhm @ 8.5A, 10V
2.2V @ 250µA
6.5 nC @ 5 V
±16V
320 pF @ 25 V
-
30W (Tc)
-55°C ~ 175°C (TJ)
Surface Mount
DPAK
TO-252-3, DPAK (2 Leads + Tab), SC-63
TO252-3
IRFR9024NTRLPBF
MOSFET P-CH 55V 11A DPAK
Infineon Technologies
26,415
In Stock
1 : ¥7.22000
Cut Tape (CT)
3,000 : ¥2.99034
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
P-Channel
MOSFET (Metal Oxide)
55 V
11A (Tc)
10V
175mOhm @ 6.6A, 10V
4V @ 250µA
19 nC @ 10 V
±20V
350 pF @ 25 V
-
38W (Tc)
-55°C ~ 150°C (TJ)
Surface Mount
TO-252AA (DPAK)
TO-252-3, DPAK (2 Leads + Tab), SC-63
SOT-223-4
BSP171PH6327XTSA1
MOSFET P-CH 60V 1.9A SOT223-4
Infineon Technologies
2,717
In Stock
1 : ¥7.22000
Cut Tape (CT)
1,000 : ¥3.08196
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
P-Channel
MOSFET (Metal Oxide)
60 V
1.9A (Ta)
4.5V, 10V
300mOhm @ 1.9A, 10V
2V @ 460µA
20 nC @ 10 V
±20V
460 pF @ 25 V
-
1.8W (Ta)
-55°C ~ 150°C (TJ)
Surface Mount
PG-SOT223-4
TO-261-4, TO-261AA
MBRD6100CT-TP
MCU60P04-TP
P-CHANNEL MOSFET,DPAK
Micro Commercial Co
18,689
In Stock
1 : ¥7.55000
Cut Tape (CT)
2,500 : ¥3.13181
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
P-Channel
MOSFET (Metal Oxide)
40 V
60A
4.5V, 10V
8mOhm @ 20A, 10V
2.8V @ 250µA
97 nC @ 10 V
±20V
5235 pF @ 20 V
-
110W
-55°C ~ 150°C (TJ)
Surface Mount
DPAK
TO-252-3, DPAK (2 Leads + Tab), SC-63
SOT-223
STN3P6F6
MOSFET P-CH 60V SOT223
STMicroelectronics
10,156
In Stock
1 : ¥7.72000
Cut Tape (CT)
4,000 : ¥2.94100
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
P-Channel
MOSFET (Metal Oxide)
60 V
3A (Tj)
10V
160mOhm @ 1.5A, 10V
4V @ 250µA
6.4 nC @ 10 V
±20V
340 pF @ 48 V
-
2.6W (Tc)
-55°C ~ 175°C (TJ)
Surface Mount
SOT-223
TO-261-4, TO-261AA
TO-252-2
DMP6185SK3-13
MOSFET P-CH 60V 9.4A TO252
Diodes Incorporated
2,474
In Stock
115,000
Factory
1 : ¥8.37000
Cut Tape (CT)
2,500 : ¥2.12000
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
P-Channel
MOSFET (Metal Oxide)
60 V
9.4A (Tc)
4.5V, 10V
150mOhm @ 12A, 10V
3V @ 250µA
14 nC @ 10 V
±20V
708 pF @ 30 V
-
1.6W (Ta)
-55°C ~ 150°C (TJ)
Surface Mount
TO-252-3
TO-252-3, DPAK (2 Leads + Tab), SC-63
MFG_DPAK(TO252-3)
STD12NF06T4
MOSFET N-CH 60V 12A DPAK
STMicroelectronics
8,802
In Stock
1 : ¥9.69000
Cut Tape (CT)
2,500 : ¥4.02146
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
N-Channel
MOSFET (Metal Oxide)
60 V
12A (Tc)
10V
100mOhm @ 6A, 10V
4V @ 250µA
12 nC @ 10 V
±20V
315 pF @ 25 V
-
30W (Tc)
-55°C ~ 175°C (TJ)
Surface Mount
DPAK
TO-252-3, DPAK (2 Leads + Tab), SC-63
GSFD0460
SSFD6909
MOSFET, P-CH, SINGLE, -10A, -60V
Good-Ark Semiconductor
4,633
In Stock
1 : ¥3.45000
Cut Tape (CT)
2,500 : ¥1.22100
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
P-Channel
MOSFET (Metal Oxide)
60 V
10A (Tc)
4.5V, 10V
105mOhm @ 6A, 10V
2.5V @ 250µA
15 nC @ 10 V
±20V
1300 pF @ 30 V
-
32W (Tc)
-50°C ~ 150°C (TJ)
Surface Mount
TO-252 (DPAK)
TO-252-3, DPAK (2 Leads + Tab), SC-63
5-DFN, 8-SO Flat Lead
NTMFS6H848NLT1G
MOSFET N-CH 80V 13A/59A 5DFN
onsemi
0
In Stock
Check Lead Time
1 : ¥8.46000
Cut Tape (CT)
1,500 : ¥3.69835
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
N-Channel
MOSFET (Metal Oxide)
80 V
13A (Ta), 59A (Tc)
4.5V, 10V
8.8mOhm @ 10A, 10V
2V @ 70µA
25 nC @ 10 V
±20V
1420 pF @ 40 V
-
3.7W (Ta), 73W (Tc)
-55°C ~ 175°C (TJ)
Surface Mount
5-DFN (5x6) (8-SOFL)
8-PowerTDFN, 5 Leads
Showing
of 17

Single FETs, MOSFETs


Discrete Field Effect Transistors (FETs) are widely used in power conversion, motor control, solid-state lighting, and other applications where their characteristic ability to be switched on & off at high frequencies while carrying substantial amounts of current is advantageous. They are used almost universally for applications requiring voltage ratings of a few hundred volts or less, above which other device types such as IGBTs become more competitive.