Single FETs, MOSFETs
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | FET Type | Technology | Drain to Source Voltage (Vdss) | Current - Continuous Drain (Id) @ 25°C | Drive Voltage (Max Rds On, Min Rds On) | Rds On (Max) @ Id, Vgs | Vgs(th) (Max) @ Id | Gate Charge (Qg) (Max) @ Vgs | Vgs (Max) | Input Capacitance (Ciss) (Max) @ Vds | FET Feature | Power Dissipation (Max) | Operating Temperature | Grade | Qualification | Mounting Type | Supplier Device Package | Package / Case |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
4,311 In Stock | 1 : ¥27.83000 Cut Tape (CT) 2,000 : ¥13.56428 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 60 V | 602A (Tc) | 10V | 0.85mOhm @ 20A, 10V | 3.5V @ 250µA | 275 nC @ 10 V | ±20V | 16070 pF @ 25 V | - | 600W (Tc) | -55°C ~ 175°C (TJ) | Automotive | AEC-Q101 | Surface Mount | PowerPAK® 8 x 8 | PowerPAK® 8 x 8 | |||
2,795 In Stock | 1 : ¥44.83000 Tube | Tube | Active | N-Channel | MOSFET (Metal Oxide) | 75 V | 209A (Tc) | 10V | 4.5mOhm @ 125A, 10V | 4V @ 250µA | 620 nC @ 10 V | ±20V | 13000 pF @ 25 V | - | 470W (Tc) | -55°C ~ 175°C (TJ) | - | - | Through Hole | TO-247AC | TO-247-3 | |||
3,009 In Stock | 1 : ¥45.97000 Cut Tape (CT) 2,000 : ¥22.39110 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 80 V | 410A (Tj) | 6V, 10V | 1.1mOhm @ 100A, 10V | 3.8V @ 275µA | 231 nC @ 10 V | ±20V | 16250 pF @ 40 V | - | 375W (Tc) | -55°C ~ 175°C (TJ) | - | - | Surface Mount | PG-HSOF-8-1 | 8-PowerSFN | |||
13,664 In Stock | 1 : ¥52.21000 Cut Tape (CT) 2,000 : ¥25.40434 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 60 V | 300A (Tc) | 6V, 10V | 0.75mOhm @ 150A, 10V | 3.3V @ 280µA | 287 nC @ 10 V | ±20V | 16000 pF @ 30 V | - | 375W (Tc) | -55°C ~ 175°C (TJ) | - | - | Surface Mount | PG-HSOF-8-1 | 8-PowerSFN | |||
20 In Stock 860 Factory | 300 : ¥283.74123 Tube | Tube | Active | N-Channel | MOSFET (Metal Oxide) | 500 V | 63A (Tc) | 10V | 43mOhm @ 66A, 10V | 5V @ 8mA | 250 nC @ 10 V | ±30V | 18600 pF @ 25 V | - | 520W (Tc) | -55°C ~ 150°C (TJ) | - | - | Surface Mount | 24-SMPD | 24-PowerSMD, 21 Leads | |||
0 In Stock Check Lead Time | 1 : ¥87.60000 Tube | Tube | Active | N-Channel | MOSFET (Metal Oxide) | 75 V | 340A (Tc) | 10V | 3.2mOhm @ 100A, 10V | 4V @ 3mA | 300 nC @ 10 V | ±20V | 19000 pF @ 25 V | - | 935W (Tc) | -55°C ~ 175°C (TJ) | - | - | Through Hole | TO-247AD (IXFH) | TO-247-3 | |||
1 In Stock 440 Factory | 1 : ¥396.21000 Tube | Tube | Active | N-Channel | MOSFET (Metal Oxide) | 100 V | 334A (Tc) | 10V | 2.6mOhm @ 60A, 10V | 5V @ 8mA | 670 nC @ 10 V | ±20V | 4700 pF @ 10 V | - | 680W (Tc) | -55°C ~ 175°C (TJ) | - | - | Surface Mount | 24-SMPD | 24-PowerSMD, 21 Leads | |||
0 In Stock Check Lead Time | 1 : ¥127.01000 Tube | Tube | Active | N-Channel | MOSFET (Metal Oxide) | 75 V | 400A (Tc) | 10V | 2.3mOhm @ 100A, 10V | 4V @ 250µA | 420 nC @ 10 V | ±20V | 24000 pF @ 25 V | - | 1000W (Tc) | -55°C ~ 175°C (TJ) | - | - | Through Hole | TO-247AD (IXFH) | TO-247-3 | |||
0 In Stock Check Lead Time | 1 : ¥128.57000 Tube | Tube | Active | N-Channel | MOSFET (Metal Oxide) | 75 V | 520A (Tc) | 10V | 2.2mOhm @ 100A, 10V | 5V @ 8mA | 545 nC @ 10 V | ±20V | 41000 pF @ 25 V | - | 1250W (Tc) | -55°C ~ 175°C (TJ) | - | - | Through Hole | TO-264AA (IXFK) | TO-264-3, TO-264AA | |||
0 In Stock Check Lead Time | 300 : ¥267.85090 Tube | Tube | Active | N-Channel | MOSFET (Metal Oxide) | 200 V | 168A (Tc) | 10V | 8.3mOhm @ 60A, 10V | 5V @ 8mA | 378 nC @ 10 V | ±20V | 28000 pF @ 25 V | - | 600W (Tc) | -55°C ~ 175°C (TJ) | - | - | Surface Mount | 24-SMPD | 24-PowerSMD, 21 Leads | |||
0 In Stock | 1 : ¥64.69000 Tube | Tube | Discontinued at Digi-Key | N-Channel | MOSFET (Metal Oxide) | 75 V | 195A (Tc) | 10V | 1.85mOhm @ 195A, 10V | 4V @ 250µA | 570 nC @ 10 V | ±20V | 19230 pF @ 50 V | - | 520W (Tc) | -55°C ~ 175°C (TJ) | - | - | Through Hole | TO-247AC | TO-247-3 | |||
0 In Stock | 1 : ¥362.46000 Tube | Tube | Obsolete | N-Channel | MOSFET (Metal Oxide) | 75 V | 465A (Tc) | 10V | 1.3mOhm @ 100A, 10V | 4V @ 8mA | 545 nC @ 10 V | ±20V | 41000 pF @ 25 V | - | 600W (Tc) | -55°C ~ 175°C (TJ) | - | - | Surface Mount | DE475 | 6-SMD, Flat Leads | |||
0 In Stock Check Lead Time | 1 : ¥3,096.98000 Bulk | - | Bulk | Active | N-Channel | MOSFET (Metal Oxide) | 100 V | 860A (Tc) | 10V | 1.6mOhm @ 275A, 10V | 4V @ 12mA | 2100 nC @ 10 V | ±30V | 60000 pF @ 25 V | - | 2500W (Tc) | -40°C ~ 150°C (TJ) | - | - | Chassis Mount | SP6 | SP6 |