Single FETs, MOSFETs
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | FET Type | Technology | Drain to Source Voltage (Vdss) | Current - Continuous Drain (Id) @ 25°C | Drive Voltage (Max Rds On, Min Rds On) | Rds On (Max) @ Id, Vgs | Vgs(th) (Max) @ Id | Gate Charge (Qg) (Max) @ Vgs | Vgs (Max) | Input Capacitance (Ciss) (Max) @ Vds | FET Feature | Power Dissipation (Max) | Operating Temperature | Mounting Type | Supplier Device Package | Package / Case |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
68,847 In Stock | 1 : ¥4.19000 Cut Tape (CT) 4,000 : ¥1.13548 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 20 V | 750mA (Ta) | 1.5V, 4.5V | 350mOhm @ 890mA, 4.5V | 1.2V @ 250µA | - | ±6V | 120 pF @ 16 V | - | 310mW (Ta) | -55°C ~ 150°C (TJ) | Surface Mount | SOT-723 | SOT-723 | ||
10,156 In Stock | 1 : ¥7.72000 Cut Tape (CT) 4,000 : ¥2.94100 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | P-Channel | MOSFET (Metal Oxide) | 60 V | 3A (Tj) | 10V | 160mOhm @ 1.5A, 10V | 4V @ 250µA | 6.4 nC @ 10 V | ±20V | 340 pF @ 48 V | - | 2.6W (Tc) | -55°C ~ 175°C (TJ) | Surface Mount | SOT-223 | TO-261-4, TO-261AA | |||
7,420 In Stock | 1 : ¥7.88000 Cut Tape (CT) 2,500 : ¥3.26878 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | P-Channel | MOSFET (Metal Oxide) | 60 V | 10A (Tc) | 10V | 160mOhm @ 5A, 10V | 4V @ 250µA | 6.4 nC @ 10 V | ±20V | 340 pF @ 48 V | - | 35W (Tc) | 175°C (TJ) | Surface Mount | DPAK | TO-252-3, DPAK (2 Leads + Tab), SC-63 |