Single FETs, MOSFETs
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | FET Type | Technology | Drain to Source Voltage (Vdss) | Current - Continuous Drain (Id) @ 25°C | Drive Voltage (Max Rds On, Min Rds On) | Rds On (Max) @ Id, Vgs | Vgs(th) (Max) @ Id | Gate Charge (Qg) (Max) @ Vgs | Vgs (Max) | Input Capacitance (Ciss) (Max) @ Vds | FET Feature | Power Dissipation (Max) | Operating Temperature | Mounting Type | Supplier Device Package | Package / Case |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
1,545 In Stock | 1 : ¥38.01000 Cut Tape (CT) 1,000 : ¥19.65608 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | P-Channel | MOSFET (Metal Oxide) | 150 V | 4.6A (Ta), 41A (Tc) | 4.5V, 10V | 72mOhm @ 37A, 10V | 2V @ 5.55mA | 224 nC @ 10 V | ±20V | 11000 pF @ 75 V | - | 3.8W (Ta), 300W (Tc) | -55°C ~ 175°C (TJ) | Surface Mount | PG-TO263-3 | TO-263-3, D2PAK (2 Leads + Tab), TO-263AB | |||
30 In Stock | 1 : ¥137.68000 Tube | Tube | Active | N-Channel | MOSFET (Metal Oxide) | 600 V | 61.8A (Ta) | 10V | 40mOhm @ 30.9A, 10V | 3.7V @ 3.1mA | 180 nC @ 10 V | ±30V | 6500 pF @ 300 V | - | 400W (Tc) | 150°C (TJ) | Through Hole | TO-247 | TO-247-3 |