Single FETs, MOSFETs

Results: 6
Manufacturer
onsemiVishay Siliconix
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)
FET Type
N-ChannelP-Channel
Drain to Source Voltage (Vdss)
30 V50 V60 V
Current - Continuous Drain (Id) @ 25°C
115mA (Tc)220mA (Ta)1.1A (Ta)1.7A (Ta)16A (Tc)38A (Tc)
Drive Voltage (Max Rds On, Min Rds On)
4.5V, 10V5V, 10V
Rds On (Max) @ Id, Vgs
9.5mOhm @ 10A, 10V16.5mOhm @ 15A, 10V155mOhm @ 1A, 10V230mOhm @ 3A, 10V3Ohm @ 500mA, 10V7.5Ohm @ 500mA, 10V
Vgs(th) (Max) @ Id
1.6V @ 250µA2.1V @ 250µA2.3V @ 250µA2.5V @ 250µA
Gate Charge (Qg) (Max) @ Vgs
2.4 nC @ 10 V4.3 nC @ 10 V4.6 nC @ 4.5 V5.1 nC @ 10 V30.5 nC @ 10 V
Input Capacitance (Ciss) (Max) @ Vds
27 pF @ 25 V50 pF @ 25 V182 pF @ 25 V240 pF @ 25 V700 pF @ 25 V1025 pF @ 15 V
FET Feature
-Schottky Diode (Body)
Power Dissipation (Max)
225mW (Ta)350mW (Ta)470mW (Ta)900mW (Ta)27W (Tc)41W (Tc)
Operating Temperature
-55°C ~ 150°C (TJ)-55°C ~ 175°C (TJ)-50°C ~ 150°C (TJ)150°C (TJ)
Supplier Device Package
DPAKPowerPAK® 1212-8SOT-23-3SOT-23-3 (TO-236)
Package / Case
PowerPAK® 1212-8TO-236-3, SC-59, SOT-23-3TO-252-3, DPAK (2 Leads + Tab), SC-63
Stocking Options
Environmental Options
Media
Marketplace Product
6Results

Showing
of 6
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
FET Type
Technology
Drain to Source Voltage (Vdss)
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
Rds On (Max) @ Id, Vgs
Vgs(th) (Max) @ Id
Gate Charge (Qg) (Max) @ Vgs
Vgs (Max)
Input Capacitance (Ciss) (Max) @ Vds
FET Feature
Power Dissipation (Max)
Operating Temperature
Grade
Qualification
Mounting Type
Supplier Device Package
Package / Case
SOT 23-3
2N7002LT1G
MOSFET N-CH 60V 115MA SOT23-3
onsemi
537,064
In Stock
1 : ¥2.22000
Cut Tape (CT)
3,000 : ¥0.37018
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
N-Channel
MOSFET (Metal Oxide)
60 V
115mA (Tc)
5V, 10V
7.5Ohm @ 500mA, 10V
2.5V @ 250µA
-
±20V
50 pF @ 25 V
-
225mW (Ta)
-55°C ~ 150°C (TJ)
-
-
Surface Mount
SOT-23-3 (TO-236)
TO-236-3, SC-59, SOT-23-3
SOT-23-3
BSS138
MOSFET N-CH 50V 220MA SOT23-3
onsemi
136,277
In Stock
1 : ¥2.87000
Cut Tape (CT)
3,000 : ¥0.48928
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
N-Channel
MOSFET (Metal Oxide)
50 V
220mA (Ta)
4.5V, 10V
3Ohm @ 500mA, 10V
1.6V @ 250µA
2.4 nC @ 10 V
±20V
27 pF @ 25 V
-
350mW (Ta)
150°C (TJ)
-
-
Surface Mount
SOT-23-3
TO-236-3, SC-59, SOT-23-3
SOT 23-3
NVR5124PLT1G
MOSFET P-CH 60V 1.1A SOT23-3
onsemi
6,561
In Stock
1 : ¥3.69000
Cut Tape (CT)
3,000 : ¥1.24997
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
P-Channel
MOSFET (Metal Oxide)
60 V
1.1A (Ta)
4.5V, 10V
230mOhm @ 3A, 10V
2.5V @ 250µA
4.3 nC @ 10 V
±20V
240 pF @ 25 V
-
470mW (Ta)
-55°C ~ 150°C (TJ)
Automotive
AEC-Q101
Surface Mount
SOT-23-3 (TO-236)
TO-236-3, SC-59, SOT-23-3
SOT 23-3
NVR5198NLT1G
MOSFET N-CH 60V 1.7A SOT23-3
onsemi
54,191
In Stock
1 : ¥3.94000
Cut Tape (CT)
3,000 : ¥1.05373
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
N-Channel
MOSFET (Metal Oxide)
60 V
1.7A (Ta)
4.5V, 10V
155mOhm @ 1A, 10V
2.5V @ 250µA
5.1 nC @ 10 V
±20V
182 pF @ 25 V
-
900mW (Ta)
-55°C ~ 150°C (TJ)
Automotive
AEC-Q101
Surface Mount
SOT-23-3 (TO-236)
TO-236-3, SC-59, SOT-23-3
DPAK
NVD5C684NLT4G
MOSFET N-CHANNEL 60V 38A DPAK
onsemi
2,030
In Stock
90,000
Factory
1 : ¥13.55000
Cut Tape (CT)
2,500 : ¥6.09860
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
N-Channel
MOSFET (Metal Oxide)
60 V
38A (Tc)
4.5V, 10V
16.5mOhm @ 15A, 10V
2.1V @ 250µA
4.6 nC @ 4.5 V
±20V
700 pF @ 25 V
-
27W (Tc)
-55°C ~ 175°C (TJ)
Automotive
AEC-Q101
Surface Mount
DPAK
TO-252-3, DPAK (2 Leads + Tab), SC-63
PowerPAK 1212-8
SIS782DN-T1-GE3
MOSFET N-CH 30V 16A PPAK1212-8
Vishay Siliconix
8,739
In Stock
1 : ¥5.01000
Cut Tape (CT)
3,000 : ¥1.91420
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
N-Channel
MOSFET (Metal Oxide)
30 V
16A (Tc)
4.5V, 10V
9.5mOhm @ 10A, 10V
2.3V @ 250µA
30.5 nC @ 10 V
±20V
1025 pF @ 15 V
Schottky Diode (Body)
41W (Tc)
-50°C ~ 150°C (TJ)
-
-
Surface Mount
PowerPAK® 1212-8
PowerPAK® 1212-8
Showing
of 6

Single FETs, MOSFETs


Discrete Field Effect Transistors (FETs) are widely used in power conversion, motor control, solid-state lighting, and other applications where their characteristic ability to be switched on & off at high frequencies while carrying substantial amounts of current is advantageous. They are used almost universally for applications requiring voltage ratings of a few hundred volts or less, above which other device types such as IGBTs become more competitive.