Single FETs, MOSFETs
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | FET Type | Technology | Drain to Source Voltage (Vdss) | Current - Continuous Drain (Id) @ 25°C | Drive Voltage (Max Rds On, Min Rds On) | Rds On (Max) @ Id, Vgs | Vgs(th) (Max) @ Id | Gate Charge (Qg) (Max) @ Vgs | Vgs (Max) | Input Capacitance (Ciss) (Max) @ Vds | FET Feature | Power Dissipation (Max) | Operating Temperature | Mounting Type | Supplier Device Package | Package / Case |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
67,995 In Stock | 1 : ¥3.28000 Cut Tape (CT) 3,000 : ¥1.11664 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 100 V | 170mA (Ta) | 0V, 10V | 6Ohm @ 170mA, 10V | 1.8V @ 50µA | 2.8 nC @ 7 V | ±20V | 68 pF @ 25 V | Depletion Mode | 360mW (Ta) | -55°C ~ 150°C (TJ) | Surface Mount | PG-SOT23 | TO-236-3, SC-59, SOT-23-3 | |||
1,197 In Stock | 1 : ¥29.64000 Cut Tape (CT) 1,500 : ¥9.19706 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 80 V | 170A (Tc) | 10V | 4.2mOhm @ 25A, 10V | 3.6V @ 1mA | 110 nC @ 10 V | ±20V | 8000 pF @ 40 V | - | 294W (Tc) | -55°C ~ 175°C (TJ) | Surface Mount | LFPAK56, Power-SO8 | SOT-1023, 4-LFPAK | ||
4,289 In Stock | 1 : ¥51.80000 Cut Tape (CT) 2,000 : ¥27.53429 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 60 V | 454A (Tc) | 10V | 0.8mOhm @ 150A, 10V | 3.6V @ 250µA | 185 nC @ 10 V | ±20V | 980 pF @ 30 V | - | 278W (Tc) | -55°C ~ 150°C (TJ) | Surface Mount | PG-HSOF-8 | 8-PowerSFN |