Single FETs, MOSFETs

Results: 2
Manufacturer
Rohm SemiconductorToshiba Semiconductor and Storage
Series
-U-MOSVI
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)
Current - Continuous Drain (Id) @ 25°C
1.5A (Ta)2A (Ta)
Rds On (Max) @ Id, Vgs
280mOhm @ 1.5A, 10V300mOhm @ 1A, 10V
Vgs(th) (Max) @ Id
2V @ 1mA3V @ 1mA
Gate Charge (Qg) (Max) @ Vgs
8.3 nC @ 10 V10 nC @ 10 V
Vgs (Max)
+10V, -20V±20V
Input Capacitance (Ciss) (Max) @ Vds
330 pF @ 10 V500 pF @ 10 V
Power Dissipation (Max)
700mW (Ta)1W (Ta)
Supplier Device Package
SOT-23FTSMT3
Package / Case
SC-96SOT-23-3 Flat Leads
Stocking Options
Environmental Options
Media
Marketplace Product
2Results

Showing
of 2
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
FET Type
Technology
Drain to Source Voltage (Vdss)
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
Rds On (Max) @ Id, Vgs
Vgs(th) (Max) @ Id
Gate Charge (Qg) (Max) @ Vgs
Vgs (Max)
Input Capacitance (Ciss) (Max) @ Vds
FET Feature
Power Dissipation (Max)
Operating Temperature
Grade
Qualification
Mounting Type
Supplier Device Package
Package / Case
244,134
In Stock
1 : ¥3.37000
Cut Tape (CT)
3,000 : ¥0.73442
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
P-Channel
MOSFET (Metal Oxide)
60 V
2A (Ta)
4V, 10V
300mOhm @ 1A, 10V
2V @ 1mA
8.3 nC @ 10 V
+10V, -20V
330 pF @ 10 V
-
1W (Ta)
150°C (TJ)
-
-
Surface Mount
SOT-23F
SOT-23-3 Flat Leads
TSMT3
RSR015P06HZGTL
MOSFET P-CH 60V 1.5A TSMT3
Rohm Semiconductor
11,893
In Stock
1 : ¥5.17000
Cut Tape (CT)
3,000 : ¥1.96146
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
P-Channel
MOSFET (Metal Oxide)
60 V
1.5A (Ta)
4V, 10V
280mOhm @ 1.5A, 10V
3V @ 1mA
10 nC @ 10 V
±20V
500 pF @ 10 V
-
700mW (Ta)
150°C (TJ)
Automotive
AEC-Q101
Surface Mount
TSMT3
SC-96
Showing
of 2

Single FETs, MOSFETs


Discrete Field Effect Transistors (FETs) are widely used in power conversion, motor control, solid-state lighting, and other applications where their characteristic ability to be switched on & off at high frequencies while carrying substantial amounts of current is advantageous. They are used almost universally for applications requiring voltage ratings of a few hundred volts or less, above which other device types such as IGBTs become more competitive.