Single FETs, MOSFETs
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | FET Type | Technology | Drain to Source Voltage (Vdss) | Current - Continuous Drain (Id) @ 25°C | Drive Voltage (Max Rds On, Min Rds On) | Rds On (Max) @ Id, Vgs | Vgs(th) (Max) @ Id | Gate Charge (Qg) (Max) @ Vgs | Vgs (Max) | Input Capacitance (Ciss) (Max) @ Vds | FET Feature | Power Dissipation (Max) | Operating Temperature | Mounting Type | Supplier Device Package | Package / Case |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
3,304 In Stock | 1 : ¥31.94000 Tube | Tube | Active | N-Channel | MOSFET (Metal Oxide) | 250 V | 60A (Tc) | 10V | 33mOhm @ 35A, 10V | 5V @ 250µA | 150 nC @ 10 V | ±30V | 5860 pF @ 25 V | - | 390W (Tc) | -40°C ~ 175°C (TJ) | Through Hole | TO-220AB | TO-220-3 | |||
9,174 In Stock | 1 : ¥33.17000 Tube | Tube | Active | N-Channel | MOSFET (Metal Oxide) | 200 V | 50A (Tc) | 10V | 40mOhm @ 28A, 10V | 4V @ 250µA | 234 nC @ 10 V | ±20V | 4057 pF @ 25 V | - | 300W (Tc) | -55°C ~ 175°C (TJ) | Through Hole | TO-247AC | TO-247-3 | |||
3,457 In Stock | 1 : ¥34.97000 Tube | Tube | Active | N-Channel | MOSFET (Metal Oxide) | 200 V | 65A (Tc) | 10V | 25mOhm @ 46A, 10V | 5V @ 250µA | 98 nC @ 10 V | ±30V | 4600 pF @ 25 V | - | 330W (Tc) | -40°C ~ 175°C (TJ) | Through Hole | TO-247AC | TO-247-3 | |||
5,898 In Stock | 1 : ¥51.48000 Tube | Tube | Active | N-Channel | MOSFET (Metal Oxide) | 250 V | 64A (Tc) | 10V | 20mOhm @ 64A, 10V | 4V @ 270µA | 86 nC @ 10 V | ±20V | 7100 pF @ 100 V | - | 300W (Tc) | -55°C ~ 175°C (TJ) | Through Hole | PG-TO220-3 | TO-220-3 | |||
11,484 In Stock | 1 : ¥54.10000 Tube | Tube | Active | N-Channel | MOSFET (Metal Oxide) | 200 V | 130A (Tc) | 10V | 9.7mOhm @ 81A, 10V | 5V @ 250µA | 241 nC @ 10 V | ±30V | 10720 pF @ 50 V | - | 520W (Tc) | -55°C ~ 175°C (TJ) | Through Hole | TO-247AC | TO-247-3 | |||
2,480 In Stock | 1 : ¥54.27000 Tube | Tube | Active | N-Channel | MOSFET (Metal Oxide) | 200 V | 100A (Tc) | 10V | 11.5mOhm @ 60A, 10V | 4V @ 270µA | 102 nC @ 10 V | ±20V | 5094 pF @ 50 V | - | 313W (Tc) | -55°C ~ 175°C (TJ) | Through Hole | TO-247AC | TO-247-3 | |||
6,215 In Stock | 1 : ¥59.69000 Tube | Tube | Active | N-Channel | MOSFET (Metal Oxide) | 200 V | 88A (Tc) | 10V | 11mOhm @ 88A, 10V | 4V @ 270µA | 87 nC @ 10 V | ±20V | 7100 pF @ 100 V | - | 300W (Tc) | -55°C ~ 175°C (TJ) | Through Hole | PG-TO220-3 | TO-220-3 | |||
2,058 In Stock | 1 : ¥77.50000 Tube | Tube | Active | N-Channel | MOSFET (Metal Oxide) | 200 V | 182A (Tc) | 10V | 6.6mOhm @ 82A, 10V | 4V @ 270µA | 203 nC @ 10 V | ±20V | 9820 pF @ 50 V | - | 556W (Tc) | -55°C ~ 175°C (TJ) | Through Hole | TO-247AC | TO-247-3 | |||
267 In Stock 720 Factory | 1 : ¥271.17000 Tube | Tube | Active | N-Channel | MOSFET (Metal Oxide) | 250 V | 240A (Tc) | 10V | 5mOhm @ 120A, 10V | 4.5V @ 8mA | 345 nC @ 10 V | ±20V | 23800 pF @ 25 V | - | 1250W (Tc) | -55°C ~ 150°C (TJ) | Through Hole | PLUS247™-3 | TO-247-3 Variant | |||
344 In Stock | 1 : ¥39.49000 Tube | Tube | Active | N-Channel | MOSFET (Metal Oxide) | 250 V | 57A (Tc) | 10V | 33mOhm @ 35A, 10V | 5V @ 250µA | 150 nC @ 10 V | ±30V | 5860 pF @ 25 V | - | 360W (Tc) | -40°C ~ 175°C (TJ) | Through Hole | TO-247AC | TO-247-3 | |||
732 In Stock | 1 : ¥49.26000 Tube | Tube | Active | N-Channel | MOSFET (Metal Oxide) | 200 V | 84A (Tc) | 10V | 12mOhm @ 84A, 10V | 4V @ 270µA | 87 nC @ 10 V | ±20V | 6650 pF @ 100 V | - | 300W (Tc) | -55°C ~ 175°C (TJ) | Through Hole | PG-TO220-3 | TO-220-3 | |||
2,313 In Stock | 1 : ¥50.33000 Tube | Tube | Active | N-Channel | MOSFET (Metal Oxide) | 200 V | 88A (Tc) | 10V | 10.7mOhm @ 88A, 10V | 4V @ 270µA | 87 nC @ 10 V | ±20V | 7100 pF @ 100 V | - | 300W (Tc) | -55°C ~ 175°C (TJ) | Through Hole | PG-TO220-3 | TO-220-3 | |||
247 In Stock | 1 : ¥53.36000 Tube | Tube | Active | N-Channel | MOSFET (Metal Oxide) | 250 V | 69A (Tc) | 10V | 22mOhm @ 41A, 10V | 4V @ 270µA | 96 nC @ 10 V | ±20V | 4897 pF @ 50 V | - | 313W (Tc) | -55°C ~ 175°C (TJ) | Through Hole | TO-247AC | TO-247-3 | |||
1,491 In Stock | 1 : ¥66.75000 Cut Tape (CT) 2,000 : ¥35.46734 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 250 V | 69A (Tc) | 10V | 21mOhm @ 69A, 10V | 4V @ 267µA | 86 nC @ 10 V | ±20V | 7000 pF @ 125 V | - | 375W (Tc) | -55°C ~ 175°C (TJ) | Surface Mount | PG-HSOF-8-1 | 8-PowerSFN | |||
1,348 In Stock | 1 : ¥75.78000 Tube | Tube | Active | N-Channel | MOSFET (Metal Oxide) | 250 V | 80A (Tc) | 10V | 16mOhm @ 40A, 10V | 4.5V @ 1.5mA | 83 nC @ 10 V | ±20V | 5430 pF @ 25 V | - | 390W (Tc) | -55°C ~ 150°C (TJ) | Through Hole | TO-220-3 | TO-220-3 | |||
542 In Stock | 1 : ¥110.83000 Tube | Tube | Active | N-Channel | MOSFET (Metal Oxide) | 250 V | 180A (Tc) | 10V | 12.9mOhm @ 60A, 10V | 5V @ 8mA | 345 nC @ 10 V | ±20V | 28000 pF @ 25 V | - | 1390W (Tc) | -55°C ~ 150°C (TJ) | Through Hole | PLUS247™-3 | TO-247-3 Variant | |||
252 In Stock | 1 : ¥22.82000 Tube | Tube | Active | N-Channel | MOSFET (Metal Oxide) | 600 V | 13.8A (Tc) | 10V | 280mOhm @ 5.2A, 10V | 4.5V @ 430µA | 25.5 nC @ 10 V | ±20V | 1190 pF @ 100 V | - | 104W (Tc) | -55°C ~ 150°C (TJ) | Through Hole | PG-TO247-3 | TO-247-3 | |||
903 In Stock | 1 : ¥49.34000 Tube | Tube | Active | N-Channel | MOSFET (Metal Oxide) | 250 V | 61A (Tc) | 10V | 22mOhm @ 61A, 10V | 4V @ 270µA | 86 nC @ 10 V | ±20V | 7076 pF @ 125 V | - | 300W (Tc) | -55°C ~ 175°C (TJ) | Through Hole | PG-TO220-3 | TO-220-3 | |||
1,294 In Stock | 1 : ¥34.73000 Tube | Tube | Active | N-Channel | MOSFET (Metal Oxide) | 200 V | 100A (Tc) | 7.5V, 10V | 9.5mOhm @ 20A, 10V | 4V @ 250µA | 129 nC @ 10 V | ±20V | 5220 pF @ 100 V | - | 395W (Tc) | -55°C ~ 175°C (TJ) | Through Hole | TO-247AC | TO-247-3 | |||
0 In Stock Check Lead Time | 1 : ¥160.34000 Tube | Tube | Active | N-Channel | MOSFET (Metal Oxide) | 300 V | 150A (Tc) | 10V | 8.3mOhm @ 75A, 10V | 4.5V @ 4mA | 177 nC @ 10 V | ±20V | 13100 pF @ 25 V | - | 890W (Tc) | -55°C ~ 150°C (TJ) | Through Hole | TO-247 (IXTH) | TO-247-3 |