Single FETs, MOSFETs

Results: 2
Manufacturer
Nexperia USA Inc.Vishay Siliconix
Series
-TrenchFET®
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)
FET Type
N-ChannelP-Channel
Current - Continuous Drain (Id) @ 25°C
3.2A (Ta)29.7A (Tc)
Rds On (Max) @ Id, Vgs
14.5mOhm @ 8A, 4.5V54mOhm @ 3.2A, 4.5V
Gate Charge (Qg) (Max) @ Vgs
10 nC @ 4.5 V90 nC @ 8 V
Input Capacitance (Ciss) (Max) @ Vds
551 pF @ 10 V2340 pF @ 10 V
Power Dissipation (Max)
400mW (Ta), 8.33W (Tc)3.5W (Ta), 19W (Tc)
Operating Temperature
-55°C ~ 150°C (TJ)-50°C ~ 150°C (TJ)
Supplier Device Package
DFN1010D-3PowerPAK® SC-70-6
Package / Case
3-XDFN Exposed PadPowerPAK® SC-70-6
Stocking Options
Environmental Options
Media
Marketplace Product
2Results

Showing
of 2
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
FET Type
Technology
Drain to Source Voltage (Vdss)
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
Rds On (Max) @ Id, Vgs
Vgs(th) (Max) @ Id
Gate Charge (Qg) (Max) @ Vgs
Vgs (Max)
Input Capacitance (Ciss) (Max) @ Vds
FET Feature
Power Dissipation (Max)
Operating Temperature
Mounting Type
Supplier Device Package
Package / Case
3-XFDFN Exposed Pad
PMXB43UNEZ
MOSFET N-CH 20V 3.2A DFN1010D-3
Nexperia USA Inc.
48,713
In Stock
1 : ¥3.78000
Cut Tape (CT)
5,000 : ¥0.81382
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
N-Channel
MOSFET (Metal Oxide)
20 V
3.2A (Ta)
1.5V, 4.5V
54mOhm @ 3.2A, 4.5V
900mV @ 250µA
10 nC @ 4.5 V
±8V
551 pF @ 10 V
-
400mW (Ta), 8.33W (Tc)
-55°C ~ 150°C (TJ)
Surface Mount
DFN1010D-3
3-XDFN Exposed Pad
PowerPak SC-70-6 Single
SIA437DJ-T1-GE3
MOSFET P-CH 20V 29.7A PPAK SC70
Vishay Siliconix
4,962
In Stock
1 : ¥5.42000
Cut Tape (CT)
3,000 : ¥2.07371
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
P-Channel
MOSFET (Metal Oxide)
20 V
29.7A (Tc)
1.5V, 4.5V
14.5mOhm @ 8A, 4.5V
900mV @ 250µA
90 nC @ 8 V
±8V
2340 pF @ 10 V
-
3.5W (Ta), 19W (Tc)
-50°C ~ 150°C (TJ)
Surface Mount
PowerPAK® SC-70-6
PowerPAK® SC-70-6
Showing
of 2

Single FETs, MOSFETs


Discrete Field Effect Transistors (FETs) are widely used in power conversion, motor control, solid-state lighting, and other applications where their characteristic ability to be switched on & off at high frequencies while carrying substantial amounts of current is advantageous. They are used almost universally for applications requiring voltage ratings of a few hundred volts or less, above which other device types such as IGBTs become more competitive.