Single FETs, MOSFETs

Results: 4
Manufacturer
Infineon TechnologiesNexperia USA Inc.Texas InstrumentsVishay Siliconix
Series
HEXFET®NexFET™TrenchFET®TrenchMOS™
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)
FET Type
N-ChannelP-Channel
Drain to Source Voltage (Vdss)
40 V60 V75 V100 V
Current - Continuous Drain (Id) @ 25°C
8.1A (Ta)12A (Ta), 60A (Tc)13A (Tc)16A (Tc)
Drive Voltage (Max Rds On, Min Rds On)
1.5V, 4.5V4.5V, 10V10V
Rds On (Max) @ Id, Vgs
15.6mOhm @ 12A, 4.5V18mOhm @ 8.1A, 4.5V37mOhm @ 7.2A, 10V205mOhm @ 7.8A, 10V
Vgs(th) (Max) @ Id
900mV @ 250µA2.7V @ 250µA3V @ 250µA4V @ 250µA
Gate Charge (Qg) (Max) @ Vgs
14.5 nC @ 10 V24 nC @ 10 V28 nC @ 4.5 V58 nC @ 10 V
Vgs (Max)
±8V±20V
Input Capacitance (Ciss) (Max) @ Vds
760 pF @ 25 V840 pF @ 35 V1150 pF @ 30 V1625 pF @ 20 V
Power Dissipation (Max)
3.8W (Ta), 12.5W (Tc)3.8W (Ta), 52W (Tc)66W (Tc)
Supplier Device Package
8-VSONP (3x3.3)DFN2020MD-6PowerPAK® 1212-8TO-252AA (DPAK)
Package / Case
6-UDFN Exposed Pad8-PowerVDFNPowerPAK® 1212-8TO-252-3, DPAK (2 Leads + Tab), SC-63
Stocking Options
Environmental Options
Media
Marketplace Product
4Results

Showing
of 4
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
FET Type
Technology
Drain to Source Voltage (Vdss)
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
Rds On (Max) @ Id, Vgs
Vgs(th) (Max) @ Id
Gate Charge (Qg) (Max) @ Vgs
Vgs (Max)
Input Capacitance (Ciss) (Max) @ Vds
FET Feature
Power Dissipation (Max)
Operating Temperature
Mounting Type
Supplier Device Package
Package / Case
PowerPAK 1212-8
SI7812DN-T1-GE3
MOSFET N-CH 75V 16A PPAK1212-8
Vishay Siliconix
52,903
In Stock
1 : ¥11.49000
Cut Tape (CT)
3,000 : ¥6.87546
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
N-Channel
MOSFET (Metal Oxide)
75 V
16A (Tc)
4.5V, 10V
37mOhm @ 7.2A, 10V
3V @ 250µA
24 nC @ 10 V
±20V
840 pF @ 35 V
-
3.8W (Ta), 52W (Tc)
-55°C ~ 150°C (TJ)
Surface Mount
PowerPAK® 1212-8
PowerPAK® 1212-8
TO252-3
IRFR5410TRPBF
MOSFET P-CH 100V 13A DPAK
Infineon Technologies
21,627
In Stock
1 : ¥11.58000
Cut Tape (CT)
2,000 : ¥4.78073
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
P-Channel
MOSFET (Metal Oxide)
100 V
13A (Tc)
10V
205mOhm @ 7.8A, 10V
4V @ 250µA
58 nC @ 10 V
±20V
760 pF @ 25 V
-
66W (Tc)
-55°C ~ 150°C (TJ)
Surface Mount
TO-252AA (DPAK)
TO-252-3, DPAK (2 Leads + Tab), SC-63
8-Power TDFN
CSD18543Q3AT
MOSFET N-CH 60V 12A/60A 8VSON
Texas Instruments
7,977
In Stock
1 : ¥12.56000
Cut Tape (CT)
250 : ¥7.93336
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
N-Channel
MOSFET (Metal Oxide)
60 V
12A (Ta), 60A (Tc)
4.5V, 10V
15.6mOhm @ 12A, 4.5V
2.7V @ 250µA
14.5 nC @ 10 V
±20V
1150 pF @ 30 V
-
66W (Tc)
-55°C ~ 150°C (TJ)
Surface Mount
8-VSONP (3x3.3)
8-PowerVDFN
6-DFN2020MD_View 2
PMPB14XNX
MOSFET N-CH 40V 8.1A DFN2020MD-6
Nexperia USA Inc.
17,323
In Stock
1 : ¥3.37000
Cut Tape (CT)
3,000 : ¥1.14635
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
N-Channel
MOSFET (Metal Oxide)
40 V
8.1A (Ta)
1.5V, 4.5V
18mOhm @ 8.1A, 4.5V
900mV @ 250µA
28 nC @ 4.5 V
±8V
1625 pF @ 20 V
-
3.8W (Ta), 12.5W (Tc)
-55°C ~ 150°C (TJ)
Surface Mount
DFN2020MD-6
6-UDFN Exposed Pad
Showing
of 4

Single FETs, MOSFETs


Discrete Field Effect Transistors (FETs) are widely used in power conversion, motor control, solid-state lighting, and other applications where their characteristic ability to be switched on & off at high frequencies while carrying substantial amounts of current is advantageous. They are used almost universally for applications requiring voltage ratings of a few hundred volts or less, above which other device types such as IGBTs become more competitive.