Single FETs, MOSFETs

Results: 3
Manufacturer
Infineon TechnologiesonsemiVishay Siliconix
Series
-OptiMOS™TrenchFET®
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)
FET Type
N-ChannelP-Channel
Drain to Source Voltage (Vdss)
20 V60 V
Current - Continuous Drain (Id) @ 25°C
180mA (Ta)330mA (Ta)1.37A (Ta)
Drive Voltage (Max Rds On, Min Rds On)
2.5V, 4.5V4.5V, 10V
Rds On (Max) @ Id, Vgs
120mOhm @ 1A, 4.5V1.25Ohm @ 500mA, 10V5.5Ohm @ 180mA, 10V
Vgs(th) (Max) @ Id
1.5V @ 250µA2V @ 11µA2.5V @ 250µA
Gate Charge (Qg) (Max) @ Vgs
0.59 nC @ 10 V0.6 nC @ 4.5 V9 nC @ 4.5 V
Vgs (Max)
±8V±20V
Input Capacitance (Ciss) (Max) @ Vds
18 pF @ 30 V30 pF @ 25 V840 pF @ 20 V
Power Dissipation (Max)
250mW (Ta)329mW (Ta)400mW (Ta)
Supplier Device Package
PG-SOT23-3-5SC-70-3 (SOT323)SC-75A
Package / Case
SC-70, SOT-323SC-75, SOT-416TO-236-3, SC-59, SOT-23-3
Stocking Options
Environmental Options
Media
Marketplace Product
3Results

Showing
of 3
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
FET Type
Technology
Drain to Source Voltage (Vdss)
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
Rds On (Max) @ Id, Vgs
Vgs(th) (Max) @ Id
Gate Charge (Qg) (Max) @ Vgs
Vgs (Max)
Input Capacitance (Ciss) (Max) @ Vds
FET Feature
Power Dissipation (Max)
Operating Temperature
Mounting Type
Supplier Device Package
Package / Case
Pkg 5868
SI1022R-T1-GE3
MOSFET N-CH 60V 330MA SC75A
Vishay Siliconix
20,410
In Stock
1 : ¥4.93000
Cut Tape (CT)
3,000 : ¥1.66457
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
N-Channel
MOSFET (Metal Oxide)
60 V
330mA (Ta)
4.5V, 10V
1.25Ohm @ 500mA, 10V
2.5V @ 250µA
0.6 nC @ 4.5 V
±20V
30 pF @ 25 V
-
250mW (Ta)
-55°C ~ 150°C (TJ)
Surface Mount
SC-75A
SC-75, SOT-416
PG-SOT23-3-5
ISS55EP06LMXTSA1
MOSFET P-CH 60V 180MA SOT23-3
Infineon Technologies
94,690
In Stock
1 : ¥2.79000
Cut Tape (CT)
3,000 : ¥0.47461
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
P-Channel
MOSFET (Metal Oxide)
60 V
180mA (Ta)
4.5V, 10V
5.5Ohm @ 180mA, 10V
2V @ 11µA
0.59 nC @ 10 V
±20V
18 pF @ 30 V
-
400mW (Ta)
-55°C ~ 150°C (TJ)
Surface Mount
PG-SOT23-3-5
TO-236-3, SC-59, SOT-23-3
SC-70-3
NTS4101PT1G
MOSFET P-CH 20V 1.37A SC70-3
onsemi
27,636
In Stock
1 : ¥3.94000
Cut Tape (CT)
3,000 : ¥0.70596
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
P-Channel
MOSFET (Metal Oxide)
20 V
1.37A (Ta)
2.5V, 4.5V
120mOhm @ 1A, 4.5V
1.5V @ 250µA
9 nC @ 4.5 V
±8V
840 pF @ 20 V
-
329mW (Ta)
-55°C ~ 150°C (TJ)
Surface Mount
SC-70-3 (SOT323)
SC-70, SOT-323
Showing
of 3

Single FETs, MOSFETs


Discrete Field Effect Transistors (FETs) are widely used in power conversion, motor control, solid-state lighting, and other applications where their characteristic ability to be switched on & off at high frequencies while carrying substantial amounts of current is advantageous. They are used almost universally for applications requiring voltage ratings of a few hundred volts or less, above which other device types such as IGBTs become more competitive.