Single FETs, MOSFETs

Results: 3
Manufacturer
Diodes IncorporatedNexperia USA Inc.Vishay Siliconix
Series
-ETrenchMOS™
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)Tube
Drain to Source Voltage (Vdss)
60 V800 V
Current - Continuous Drain (Id) @ 25°C
360mA (Ta)9.8A (Ta), 37A (Tc)17.4A (Tc)
Drive Voltage (Max Rds On, Min Rds On)
4.5V, 10V10V
Rds On (Max) @ Id, Vgs
16mOhm @ 20A, 10V235mOhm @ 11A, 10V1.6Ohm @ 300mA, 10V
Vgs(th) (Max) @ Id
1.5V @ 250µA2.5V @ 250µA4V @ 250µA
Gate Charge (Qg) (Max) @ Vgs
0.8 nC @ 4.5 V17 nC @ 10 V72 nC @ 10 V
Vgs (Max)
±20V±30V
Input Capacitance (Ciss) (Max) @ Vds
50 pF @ 10 V864 pF @ 30 V1388 pF @ 100 V
Power Dissipation (Max)
350mW (Ta), 1.14W (Tc)2.6W (Ta), 37.5W (Tc)32W (Tc)
Operating Temperature
-55°C ~ 150°C (TA)-55°C ~ 150°C (TJ)-55°C ~ 175°C (TJ)
Supplier Device Package
PowerDI5060-8TO-236ABTO-263 (D2PAK)
Package / Case
8-PowerTDFNTO-236-3, SC-59, SOT-23-3TO-263-3, D2PAK (2 Leads + Tab), TO-263AB
Stocking Options
Environmental Options
Media
Marketplace Product
3Results

Showing
of 3
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
FET Type
Technology
Drain to Source Voltage (Vdss)
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
Rds On (Max) @ Id, Vgs
Vgs(th) (Max) @ Id
Gate Charge (Qg) (Max) @ Vgs
Vgs (Max)
Input Capacitance (Ciss) (Max) @ Vds
FET Feature
Power Dissipation (Max)
Operating Temperature
Grade
Qualification
Mounting Type
Supplier Device Package
Package / Case
TO-236AB
BSS138P,215
MOSFET N-CH 60V 360MA TO236AB
Nexperia USA Inc.
839,085
In Stock
1 : ¥1.97000
Cut Tape (CT)
3,000 : ¥0.33411
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
N-Channel
MOSFET (Metal Oxide)
60 V
360mA (Ta)
10V
1.6Ohm @ 300mA, 10V
1.5V @ 250µA
0.8 nC @ 4.5 V
±20V
50 pF @ 10 V
-
350mW (Ta), 1.14W (Tc)
-55°C ~ 150°C (TA)
Automotive
AEC-Q101
Surface Mount
TO-236AB
TO-236-3, SC-59, SOT-23-3
DMPH4015SPSQ-13
DMTH6016LPSQ-13
MOSFET N-CHA 60V 10.6A POWERDI
Diodes Incorporated
101,242
In Stock
1 : ¥5.01000
Cut Tape (CT)
2,500 : ¥1.68278
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
N-Channel
MOSFET (Metal Oxide)
60 V
9.8A (Ta), 37A (Tc)
4.5V, 10V
16mOhm @ 20A, 10V
2.5V @ 250µA
17 nC @ 10 V
±20V
864 pF @ 30 V
-
2.6W (Ta), 37.5W (Tc)
-55°C ~ 175°C (TJ)
Automotive
AEC-Q101
Surface Mount
PowerDI5060-8
8-PowerTDFN
TO-263AB
SIHB21N80AE-GE3
MOSFET N-CH 800V 17.4A D2PAK
Vishay Siliconix
960
In Stock
1 : ¥16.09000
Tube
Tube
Active
N-Channel
MOSFET (Metal Oxide)
800 V
17.4A (Tc)
10V
235mOhm @ 11A, 10V
4V @ 250µA
72 nC @ 10 V
±30V
1388 pF @ 100 V
-
32W (Tc)
-55°C ~ 150°C (TJ)
-
-
Surface Mount
TO-263 (D2PAK)
TO-263-3, D2PAK (2 Leads + Tab), TO-263AB
Showing
of 3

Single FETs, MOSFETs


Discrete Field Effect Transistors (FETs) are widely used in power conversion, motor control, solid-state lighting, and other applications where their characteristic ability to be switched on & off at high frequencies while carrying substantial amounts of current is advantageous. They are used almost universally for applications requiring voltage ratings of a few hundred volts or less, above which other device types such as IGBTs become more competitive.