Single FETs, MOSFETs

Results: 3
Manufacturer
Diodes IncorporatedonsemiTexas Instruments
Series
-NexFET™PowerTrench®
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)
FET Type
N-ChannelP-Channel
Current - Continuous Drain (Id) @ 25°C
3.4A (Ta)12A (Ta), 18A (Tc)22A (Ta)
Drive Voltage (Max Rds On, Min Rds On)
1.5V, 4.5V2.5V, 4.5V4.5V, 10V
Rds On (Max) @ Id, Vgs
8mOhm @ 12A, 4.5V15mOhm @ 5A, 10V60mOhm @ 3.4A, 4.5V
Vgs(th) (Max) @ Id
700mV @ 250µA (Min)1V @ 250µA1.9V @ 250µA
Gate Charge (Qg) (Max) @ Vgs
6.6 nC @ 4.5 V6.7 nC @ 10 V116 nC @ 4.5 V
Vgs (Max)
±8V±12V±20V
Input Capacitance (Ciss) (Max) @ Vds
419 pF @ 10 V544 pF @ 10 V7860 pF @ 10 V
Power Dissipation (Max)
1W (Ta)2.3W (Ta), 41W (Tc)2.5W (Ta)
Supplier Device Package
6-SON (2x2)8-MLP (3.3x3.3)SOT-23-3
Package / Case
6-WDFN Exposed Pad8-PowerWDFNTO-236-3, SC-59, SOT-23-3
Stocking Options
Environmental Options
Media
Marketplace Product
3Results

Showing
of 3
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
FET Type
Technology
Drain to Source Voltage (Vdss)
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
Rds On (Max) @ Id, Vgs
Vgs(th) (Max) @ Id
Gate Charge (Qg) (Max) @ Vgs
Vgs (Max)
Input Capacitance (Ciss) (Max) @ Vds
FET Feature
Power Dissipation (Max)
Operating Temperature
Mounting Type
Supplier Device Package
Package / Case
6-WDFN Exposed Pad
CSD15571Q2
MOSFET N-CH 20V 22A 6SON
Texas Instruments
2,052
In Stock
1 : ¥3.61000
Cut Tape (CT)
3,000 : ¥1.06406
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
N-Channel
MOSFET (Metal Oxide)
20 V
22A (Ta)
4.5V, 10V
15mOhm @ 5A, 10V
1.9V @ 250µA
6.7 nC @ 10 V
±20V
419 pF @ 10 V
-
2.5W (Ta)
-55°C ~ 150°C (TJ)
Surface Mount
6-SON (2x2)
6-WDFN Exposed Pad
SOT-23-3
ZXMN2A14FTA
MOSFET N-CH 20V 3.4A SOT23-3
Diodes Incorporated
33,175
In Stock
30,000
Factory
1 : ¥4.60000
Cut Tape (CT)
3,000 : ¥1.55811
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
N-Channel
MOSFET (Metal Oxide)
20 V
3.4A (Ta)
2.5V, 4.5V
60mOhm @ 3.4A, 4.5V
700mV @ 250µA (Min)
6.6 nC @ 4.5 V
±12V
544 pF @ 10 V
-
1W (Ta)
-55°C ~ 150°C (TJ)
Surface Mount
SOT-23-3
TO-236-3, SC-59, SOT-23-3
8-MLP, Power33
FDMC510P
MOSFET P-CH 20V 12A/18A 8MLP
onsemi
67,846
In Stock
1 : ¥17.16000
Cut Tape (CT)
3,000 : ¥7.72720
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
P-Channel
MOSFET (Metal Oxide)
20 V
12A (Ta), 18A (Tc)
1.5V, 4.5V
8mOhm @ 12A, 4.5V
1V @ 250µA
116 nC @ 4.5 V
±8V
7860 pF @ 10 V
-
2.3W (Ta), 41W (Tc)
-55°C ~ 150°C (TJ)
Surface Mount
8-MLP (3.3x3.3)
8-PowerWDFN
Showing
of 3

Single FETs, MOSFETs


Discrete Field Effect Transistors (FETs) are widely used in power conversion, motor control, solid-state lighting, and other applications where their characteristic ability to be switched on & off at high frequencies while carrying substantial amounts of current is advantageous. They are used almost universally for applications requiring voltage ratings of a few hundred volts or less, above which other device types such as IGBTs become more competitive.