Single FETs, MOSFETs
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | FET Type | Technology | Drain to Source Voltage (Vdss) | Current - Continuous Drain (Id) @ 25°C | Drive Voltage (Max Rds On, Min Rds On) | Rds On (Max) @ Id, Vgs | Vgs(th) (Max) @ Id | Gate Charge (Qg) (Max) @ Vgs | Vgs (Max) | Input Capacitance (Ciss) (Max) @ Vds | FET Feature | Power Dissipation (Max) | Operating Temperature | Mounting Type | Supplier Device Package | Package / Case |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
17,006 In Stock 51,000 Factory | 1 : ¥9.28000 Cut Tape (CT) 1,000 : ¥4.07707 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | P-Channel | MOSFET (Metal Oxide) | 60 V | 1.7A (Ta) | 10V | 185mOhm @ 2.4A, 10V | 4V @ 1mA | 14.3 nC @ 10 V | ±20V | 492 pF @ 25 V | - | 1W (Ta) | -55°C ~ 175°C (TJ) | Surface Mount | SOT-223 (TO-261) | TO-261-4, TO-261AA | ||
10,819 In Stock | 1 : ¥38.01000 Cut Tape (CT) 5,000 : ¥17.77012 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 200 V | 52A (Tc) | 10V | 22mOhm @ 52A, 10V | 4V @ 137µA | 43 nC @ 10 V | ±20V | 3680 pF @ 100 V | - | 214W (Tc) | -55°C ~ 175°C (TJ) | Surface Mount | PG-TSON-8-3 | 8-PowerTDFN | |||
1,286 In Stock | 1 : ¥12.23000 Cut Tape (CT) 3,000 : ¥5.04802 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | P-Channel | MOSFET (Metal Oxide) | 20 V | 60A (Tc) | 2.5V, 10V | 1.6mOhm @ 25A, 10V | 1.4V @ 250µA | 625 nC @ 10 V | ±12V | 22000 pF @ 10 V | - | 6.25W (Ta), 104W (Tc) | -55°C ~ 150°C (TJ) | Surface Mount | PowerPAK® SO-8 | PowerPAK® SO-8 | |||
62 In Stock | 1 : ¥74.63000 Tube | Tube | Active | N-Channel | MOSFET (Metal Oxide) | 1500 V | 8A (Tc) | 10V | 2.5Ohm @ 4A, 10V | 5V @ 250µA | 89.3 nC @ 10 V | ±30V | 3255 pF @ 25 V | - | 320W (Tc) | -55°C ~ 150°C (TJ) | Through Hole | TO-247-3 | TO-247-3 |