Single FETs, MOSFETs
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | FET Type | Technology | Drain to Source Voltage (Vdss) | Current - Continuous Drain (Id) @ 25°C | Drive Voltage (Max Rds On, Min Rds On) | Rds On (Max) @ Id, Vgs | Vgs(th) (Max) @ Id | Gate Charge (Qg) (Max) @ Vgs | Vgs (Max) | Input Capacitance (Ciss) (Max) @ Vds | FET Feature | Power Dissipation (Max) | Operating Temperature | Mounting Type | Supplier Device Package | Package / Case |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
590 In Stock | 1 : ¥98.44000 Tube | Tube | Active | N-Channel | MOSFET (Metal Oxide) | 1200 V | 12A (Tc) | 10V | 690mOhm @ 6A, 10V | 5V @ 100µA | 44.2 nC @ 10 V | ±30V | 1370 pF @ 100 V | - | 40W (Tc) | -55°C ~ 150°C (TJ) | Through Hole | TO-220FP | TO-220-3 Full Pack | |||
7,717 In Stock | 1 : ¥14.04000 Tube | Tube | Active | N-Channel | MOSFET (Metal Oxide) | 1050 V | 1.5A (Tc) | 10V | 8Ohm @ 750mA, 10V | 5V @ 100µA | 10 nC @ 10 V | ±30V | 115 pF @ 100 V | - | 60W (Tc) | -55°C ~ 150°C (TJ) | Through Hole | TO-251 (IPAK) | TO-251-3 Short Leads, IPAK, TO-251AA | |||
919 In Stock | 1 : ¥28.32000 Tube | Tube | Active | N-Channel | MOSFET (Metal Oxide) | 1050 V | 6A (Tc) | 10V | 1.3Ohm @ 3A, 10V | 5V @ 100µA | 21.5 nC @ 10 V | 30V | 545 pF @ 100 V | - | 130W (Tc) | -55°C ~ 150°C (TJ) | Through Hole | TO-220 | TO-220-3 |