Single FETs, MOSFETs
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | FET Type | Technology | Drain to Source Voltage (Vdss) | Current - Continuous Drain (Id) @ 25°C | Drive Voltage (Max Rds On, Min Rds On) | Rds On (Max) @ Id, Vgs | Vgs(th) (Max) @ Id | Gate Charge (Qg) (Max) @ Vgs | Vgs (Max) | Input Capacitance (Ciss) (Max) @ Vds | FET Feature | Power Dissipation (Max) | Operating Temperature | Grade | Qualification | Mounting Type | Supplier Device Package | Package / Case |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
3,595 In Stock | 1 : ¥28.98000 Cut Tape (CT) 800 : ¥17.51644 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 100 V | 150A (Tc) | 7.5V, 10V | 2.88mOhm @ 30A, 10V | 4V @ 250µA | 214 nC @ 10 V | ±20V | 10870 pF @ 50 V | - | 375W (Tc) | -55°C ~ 175°C (TJ) | - | - | Surface Mount | TO-263 (D2PAK) | TO-263-3, D2PAK (2 Leads + Tab), TO-263AB | |||
1,343 In Stock | 1 : ¥33.74000 Cut Tape (CT) 800 : ¥20.36494 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 100 V | 190A (Tc) | 10V | 4mOhm @ 110A, 10V | 4V @ 250µA | 230 nC @ 10 V | ±20V | 9830 pF @ 50 V | - | 380W (Tc) | -55°C ~ 175°C (TJ) | - | - | Surface Mount | D2PAK | TO-263-7, D2PAK (6 Leads + Tab), TO-263CB | |||
37,244 In Stock | 1 : ¥22.49000 Cut Tape (CT) 1,000 : ¥11.64273 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 100 V | 100A (Tc) | 6V, 10V | 4.2mOhm @ 50A, 10V | 3.5V @ 150µA | 117 nC @ 10 V | ±20V | 8410 pF @ 50 V | - | 214W (Tc) | -55°C ~ 175°C (TJ) | - | - | Surface Mount | PG-TO263-3 | TO-263-3, D2PAK (2 Leads + Tab), TO-263AB | |||
13,184 In Stock | 1 : ¥30.70000 Cut Tape (CT) 800 : ¥18.54483 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 100 V | 120A (Tc) | 10V | 5mOhm @ 25A, 10V | 4V @ 1mA | 180 nC @ 10 V | ±20V | 11810 pF @ 25 V | - | 357W (Tc) | -55°C ~ 175°C (TJ) | Automotive | AEC-Q101 | Surface Mount | D2PAK | TO-263-3, D2PAK (2 Leads + Tab), TO-263AB | |||
629 In Stock | 1 : ¥16.42000 Cut Tape (CT) 800 : ¥9.18041 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) | Active | N-Channel | MOSFET (Metal Oxide) | 100 V | 131A (Tc) | 7.5V, 10V | 5.6mOhm @ 30A, 10V | 4V @ 250µA | 81 nC @ 10 V | ±20V | 3330 pF @ 50 V | - | 375W (Tc) | -55°C ~ 175°C (TJ) | - | - | Surface Mount | TO-263 (D2PAK) | TO-263-3, D2PAK (2 Leads + Tab), TO-263AB | |||
835 In Stock 800 Factory | 1 : ¥50.49000 Cut Tape (CT) 800 : ¥30.48239 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 100 V | 200A (Tc) | 6V, 10V | 3mOhm @ 26A, 10V | 4V @ 250µA | 113 nC @ 10 V | ±20V | 8295 pF @ 50 V | - | 3.8W (Ta), 250W (Tc) | -55°C ~ 175°C (TJ) | - | - | Surface Mount | TO-263-7 | TO-263-7, D2PAK (6 Leads + Tab) | |||
780 In Stock | 1 : ¥46.14000 Cut Tape (CT) 800 : ¥27.86079 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 100 V | 150A (Tc) | 7.5V, 10V | 3.83mOhm @ 20A, 10V | 3.8V @ 250µA | 126 nC @ 10 V | ±20V | 6750 pF @ 50 V | - | 375W (Tc) | -55°C ~ 175°C (TJ) | - | - | Surface Mount | TO-263-7 | TO-263-7, D2PAK (6 Leads + Tab) |