SUM70042M-GE3 | |
---|---|
DigiKey Part Number | 742-SUM70042M-GE3TR-ND - Tape & Reel (TR) 742-SUM70042M-GE3CT-ND - Cut Tape (CT) 742-SUM70042M-GE3DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SUM70042M-GE3 |
Description | N-CHANNEL 100 V (D-S) MOSFET D2P |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | N-Channel 100 V 150A (Tc) 375W (Tc) Surface Mount TO-263-7 |
Datasheet | Datasheet |
EDA/CAD Models | SUM70042M-GE3 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 100 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 7.5V, 10V | |
Rds On (Max) @ Id, Vgs | 3.83mOhm @ 20A, 10V | |
Vgs(th) (Max) @ Id | 3.8V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 126 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 6750 pF @ 50 V | |
FET Feature | - | |
Power Dissipation (Max) | 375W (Tc) | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Mounting Type | Surface Mount | |
Supplier Device Package | TO-263-7 | |
Package / Case | ||
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥46.14000 | ¥46.14 |
10 | ¥38.74200 | ¥387.42 |
100 | ¥31.34340 | ¥3,134.34 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
800 | ¥27.86079 | ¥22,288.63 |
1,600 | ¥23.85579 | ¥38,169.26 |
2,400 | ¥22.46278 | ¥53,910.67 |