Single FETs, MOSFETs

Results: 3
Manufacturer
Diodes IncorporatedRohm Semiconductor
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)
Product Status
ActiveNot For New Designs
FET Type
N-ChannelP-Channel
Current - Continuous Drain (Id) @ 25°C
300mA (Ta)750mA (Ta)4.3A (Ta)
Drive Voltage (Max Rds On, Min Rds On)
1.8V, 4.5V1.8V, 4V
Rds On (Max) @ Id, Vgs
45mOhm @ 4A, 4.5V550mOhm @ 600mA, 4.5V1Ohm @ 300mA, 4V
Vgs(th) (Max) @ Id
900mV @ 250µA1V @ 1mA1V @ 250µA
Gate Charge (Qg) (Max) @ Vgs
0.5 nC @ 4.5 V6.8 nC @ 4.5 V
Vgs (Max)
±8V±12V
Input Capacitance (Ciss) (Max) @ Vds
25 pF @ 10 V36 pF @ 16 V634 pF @ 10 V
Power Dissipation (Max)
150mW (Ta)470mW (Ta)800mW (Ta)
Operating Temperature
-55°C ~ 150°C (TJ)150°C (TJ)
Supplier Device Package
EMT3SOT-23-3X1-DFN1006-3
Package / Case
3-UFDFNSC-75, SOT-416TO-236-3, SC-59, SOT-23-3
Stocking Options
Environmental Options
Media
Marketplace Product
3Results

Showing
of 3
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
FET Type
Technology
Drain to Source Voltage (Vdss)
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
Rds On (Max) @ Id, Vgs
Vgs(th) (Max) @ Id
Gate Charge (Qg) (Max) @ Vgs
Vgs (Max)
Input Capacitance (Ciss) (Max) @ Vds
FET Feature
Power Dissipation (Max)
Operating Temperature
Mounting Type
Supplier Device Package
Package / Case
X2-DFN1006-3
DMN2400UFB-7
MOSFET N-CH 20V 750MA 3DFN
Diodes Incorporated
643,008
In Stock
468,000
Factory
1 : ¥2.63000
Cut Tape (CT)
3,000 : ¥0.51311
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
N-Channel
MOSFET (Metal Oxide)
20 V
750mA (Ta)
1.8V, 4.5V
550mOhm @ 600mA, 4.5V
900mV @ 250µA
0.5 nC @ 4.5 V
±12V
36 pF @ 16 V
-
470mW (Ta)
-55°C ~ 150°C (TJ)
Surface Mount
X1-DFN1006-3
3-UFDFN
SOT-23-3
DMP2045U-7
MOSFET P-CH 20V 4.3A SOT23
Diodes Incorporated
74,819
In Stock
1 : ¥3.61000
Cut Tape (CT)
3,000 : ¥0.65386
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
P-Channel
MOSFET (Metal Oxide)
20 V
4.3A (Ta)
1.8V, 4.5V
45mOhm @ 4A, 4.5V
1V @ 250µA
6.8 nC @ 4.5 V
±8V
634 pF @ 10 V
-
800mW (Ta)
-55°C ~ 150°C (TJ)
Surface Mount
SOT-23-3
TO-236-3, SC-59, SOT-23-3
2SA2018TL
RUE003N02TL
MOSFET N-CH 20V 300MA EMT3
Rohm Semiconductor
81,143
In Stock
1 : ¥2.38000
Cut Tape (CT)
3,000 : ¥0.52171
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Not For New Designs
N-Channel
MOSFET (Metal Oxide)
20 V
300mA (Ta)
1.8V, 4V
1Ohm @ 300mA, 4V
1V @ 1mA
-
±8V
25 pF @ 10 V
-
150mW (Ta)
150°C (TJ)
Surface Mount
EMT3
SC-75, SOT-416
Showing
of 3

Single FETs, MOSFETs


Discrete Field Effect Transistors (FETs) are widely used in power conversion, motor control, solid-state lighting, and other applications where their characteristic ability to be switched on & off at high frequencies while carrying substantial amounts of current is advantageous. They are used almost universally for applications requiring voltage ratings of a few hundred volts or less, above which other device types such as IGBTs become more competitive.