Single FETs, MOSFETs

Results: 3
Manufacturer
Diodes IncorporatedNexperia USA Inc.
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)
Drain to Source Voltage (Vdss)
60 V100 V
Current - Continuous Drain (Id) @ 25°C
170mA (Ta)210mA (Ta)400mA (Ta)
Drive Voltage (Max Rds On, Min Rds On)
1.8V, 5V2.5V, 10V4.5V, 10V
Rds On (Max) @ Id, Vgs
2Ohm @ 50mA, 5V3.5Ohm @ 200mA, 10V6Ohm @ 170mA, 10V
Vgs(th) (Max) @ Id
1V @ 250µA1.5V @ 250µA2V @ 1mA
Gate Charge (Qg) (Max) @ Vgs
0.4 nC @ 4.5 V0.7 nC @ 10 V
Input Capacitance (Ciss) (Max) @ Vds
20 pF @ 30 V28.5 pF @ 30 V60 pF @ 25 V
Power Dissipation (Max)
200mW (Ta)266mW (Ta), 1.33W (Tc)440mW (Ta)
Stocking Options
Environmental Options
Media
Marketplace Product
3Results

Showing
of 3
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
FET Type
Technology
Drain to Source Voltage (Vdss)
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
Rds On (Max) @ Id, Vgs
Vgs(th) (Max) @ Id
Gate Charge (Qg) (Max) @ Vgs
Vgs (Max)
Input Capacitance (Ciss) (Max) @ Vds
FET Feature
Power Dissipation (Max)
Operating Temperature
Grade
Qualification
Mounting Type
Supplier Device Package
Package / Case
SOT-323
DMN61D9UWQ-13
MOSFET N-CH 60V 400MA SOT323
Diodes Incorporated
70,099
In Stock
10,510,000
Factory
1 : ¥2.79000
Cut Tape (CT)
10,000 : ¥0.41708
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
N-Channel
MOSFET (Metal Oxide)
60 V
400mA (Ta)
1.8V, 5V
2Ohm @ 50mA, 5V
1V @ 250µA
0.4 nC @ 4.5 V
±20V
28.5 pF @ 30 V
-
440mW (Ta)
-55°C ~ 150°C (TJ)
Automotive
AEC-Q101
Surface Mount
SOT-323
SC-70, SOT-323
SOT-323
BSS123W-7-F
MOSFET N-CH 100V 170MA SOT323
Diodes Incorporated
442,856
In Stock
963,000
Factory
1 : ¥3.12000
Cut Tape (CT)
3,000 : ¥0.40266
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
N-Channel
MOSFET (Metal Oxide)
100 V
170mA (Ta)
4.5V, 10V
6Ohm @ 170mA, 10V
2V @ 1mA
-
±20V
60 pF @ 25 V
-
200mW (Ta)
-55°C ~ 150°C (TJ)
-
-
Surface Mount
SOT-323
SC-70, SOT-323
SOT-323
NX138BKWX
MOSFET N-CH 60V 210MA SOT323
Nexperia USA Inc.
33,875
In Stock
1 : ¥1.72000
Cut Tape (CT)
3,000 : ¥0.29035
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
N-Channel
MOSFET (Metal Oxide)
60 V
210mA (Ta)
2.5V, 10V
3.5Ohm @ 200mA, 10V
1.5V @ 250µA
0.7 nC @ 10 V
±20V
20 pF @ 30 V
-
266mW (Ta), 1.33W (Tc)
-55°C ~ 150°C (TJ)
-
-
Surface Mount
SOT-323
SC-70, SOT-323
Showing
of 3

Single FETs, MOSFETs


Discrete Field Effect Transistors (FETs) are widely used in power conversion, motor control, solid-state lighting, and other applications where their characteristic ability to be switched on & off at high frequencies while carrying substantial amounts of current is advantageous. They are used almost universally for applications requiring voltage ratings of a few hundred volts or less, above which other device types such as IGBTs become more competitive.