Single FETs, MOSFETs
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | FET Type | Technology | Drain to Source Voltage (Vdss) | Current - Continuous Drain (Id) @ 25°C | Drive Voltage (Max Rds On, Min Rds On) | Rds On (Max) @ Id, Vgs | Vgs(th) (Max) @ Id | Gate Charge (Qg) (Max) @ Vgs | Vgs (Max) | Input Capacitance (Ciss) (Max) @ Vds | FET Feature | Power Dissipation (Max) | Operating Temperature | Grade | Qualification | Mounting Type | Supplier Device Package | Package / Case |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
29,098 In Stock | 1 : ¥3.12000 Cut Tape (CT) 3,000 : ¥0.85127 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 25 V | 5.8A (Ta) | 4.5V, 10V | 24mOhm @ 5.8A, 10V | 2.35V @ 10µA | 5.4 nC @ 10 V | ±20V | 430 pF @ 10 V | - | 1.25W (Ta) | -55°C ~ 150°C (TJ) | - | - | Surface Mount | SOT-23 | TO-236-3, SC-59, SOT-23-3 | |||
9,869 In Stock 24,000 Factory | 1 : ¥21.26000 Cut Tape (CT) 3,000 : ¥9.59236 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 120 V | 11.6A (Ta), 49A (Tc) | 6V, 10V | 11.5mOhm @ 11.6A, 10V | 4V @ 250µA | 46 nC @ 10 V | ±20V | 2735 pF @ 60 V | - | 2.5W (Ta), 104W (Tc) | -55°C ~ 150°C (TJ) | - | - | Surface Mount | 8-PQFN (5x6) | 8-PowerTDFN | |||
53,935 In Stock | 1 : ¥2.96000 Cut Tape (CT) 3,000 : ¥0.49431 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 50 V | 500mA (Ta) | 2.5V, 10V | 1.6Ohm @ 500mA, 10V | 1.5V @ 250µA | 0.6 nC @ 4.5 V | ±20V | 46 pF @ 25 V | - | 370mW (Ta) | -55°C ~ 150°C (TJ) | - | - | Surface Mount | SOT-23-3 | TO-236-3, SC-59, SOT-23-3 | ||
17,647 In Stock | 1 : ¥3.12000 Cut Tape (CT) 3,000 : ¥0.68128 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Last Time Buy | P-Channel | MOSFET (Metal Oxide) | 20 V | 400mA (Ta) | 4.5V, 10V | 800mOhm @ 200mA, 10V | 2.3V @ 250µA | 2.18 nC @ 10 V | ±20V | 70 pF @ 5 V | - | 225mW (Ta) | -55°C ~ 150°C (TJ) | Automotive | AEC-Q101 | Surface Mount | SOT-23-3 (TO-236) | TO-236-3, SC-59, SOT-23-3 | ||
37 In Stock | 1 : ¥3.78000 Cut Tape (CT) 4,000 : ¥0.83711 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | P-Channel | MOSFET (Metal Oxide) | 20 V | 660mA (Ta) | 1.5V, 4.5V | 480mOhm @ 780mA, 4.5V | 1.2V @ 250µA | - | ±6V | 170 pF @ 16 V | - | 310mW (Ta) | -55°C ~ 150°C (TJ) | - | - | Surface Mount | SOT-723 | SOT-723 |