Single FETs, MOSFETs
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | FET Type | Technology | Drain to Source Voltage (Vdss) | Current - Continuous Drain (Id) @ 25°C | Drive Voltage (Max Rds On, Min Rds On) | Rds On (Max) @ Id, Vgs | Vgs(th) (Max) @ Id | Gate Charge (Qg) (Max) @ Vgs | Vgs (Max) | Input Capacitance (Ciss) (Max) @ Vds | FET Feature | Power Dissipation (Max) | Operating Temperature | Grade | Qualification | Mounting Type | Supplier Device Package | Package / Case |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
35,443 In Stock | 1 : ¥2.79000 Cut Tape (CT) 4,000 : ¥0.50382 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 20 V | 210mA (Ta) | 1.65V, 4.5V | 3.4Ohm @ 10mA, 4.5V | 1.3V @ 250µA | - | ±10V | 11 pF @ 10 V | - | 310mW (Ta) | -55°C ~ 150°C (TJ) | - | - | Surface Mount | SOT-723 | SOT-723 | ||
59,184 In Stock | 1 : ¥3.12000 Cut Tape (CT) 3,000 : ¥0.69165 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 30 V | 270mA (Ta) | 2.5V, 4V | 1.5Ohm @ 10mA, 4V | 1.5V @ 100µA | 1.3 nC @ 5 V | ±20V | 33 pF @ 5 V | - | 330mW (Ta) | -55°C ~ 150°C (TJ) | Automotive | AEC-Q101 | Surface Mount | SC-70-3 (SOT323) | SC-70, SOT-323 | ||
10,344 In Stock 48,000 Factory | 1 : ¥16.42000 Cut Tape (CT) 3,000 : ¥7.38891 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | P-Channel | MOSFET (Metal Oxide) | 30 V | 15.2A (Ta), 28A (Tc) | 4.5V, 10V | 6.8mOhm @ 15.2A, 10V | 3V @ 250µA | 130 nC @ 10 V | ±25V | 5915 pF @ 15 V | - | 2.5W (Ta), 73W (Tc) | -55°C ~ 150°C (TJ) | - | - | Surface Mount | 8-PQFN (5x6) | 8-PowerTDFN |