Single FETs, MOSFETs
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | FET Type | Technology | Drain to Source Voltage (Vdss) | Current - Continuous Drain (Id) @ 25°C | Drive Voltage (Max Rds On, Min Rds On) | Rds On (Max) @ Id, Vgs | Vgs(th) (Max) @ Id | Gate Charge (Qg) (Max) @ Vgs | Vgs (Max) | Input Capacitance (Ciss) (Max) @ Vds | FET Feature | Power Dissipation (Max) | Operating Temperature | Mounting Type | Supplier Device Package | Package / Case |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
1,290 In Stock | 1 : ¥51.89000 Cut Tape (CT) 1,000 : ¥29.41688 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 150 V | 174A (Tc) | 8V, 10V | 4.4mOhm @ 87A, 10V | 4.6V @ 264µA | 100 nC @ 10 V | ±20V | 8000 pF @ 75 V | - | 300W (Tc) | -55°C ~ 175°C (TJ) | Surface Mount | PG-TO263-7 | TO-263-7, D2PAK (6 Leads + Tab) | |||
4,902 In Stock | 1 : ¥53.04000 Cut Tape (CT) 3,000 : ¥25.81828 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 100 V | 35A (Ta), 267A (Tc) | - | 1.7mOhm @ 90A, 10V | 4V @ 650µA | 106 nC @ 10 V | ±20V | 7630 pF @ 50 V | - | 5.1W (Ta), 291W (Tc) | -55°C ~ 175°C (TJ) | Surface Mount, Wettable Flank | 8-TDFNW (8.3x8.4) | 8-PowerTDFN |