Single FETs, MOSFETs
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | FET Type | Technology | Drain to Source Voltage (Vdss) | Current - Continuous Drain (Id) @ 25°C | Drive Voltage (Max Rds On, Min Rds On) | Rds On (Max) @ Id, Vgs | Vgs(th) (Max) @ Id | Gate Charge (Qg) (Max) @ Vgs | Vgs (Max) | Input Capacitance (Ciss) (Max) @ Vds | FET Feature | Power Dissipation (Max) | Operating Temperature | Grade | Qualification | Mounting Type | Supplier Device Package | Package / Case |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
4,677 In Stock | 1 : ¥24.14000 Cut Tape (CT) 3,000 : ¥11.74694 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | P-Channel | MOSFET (Metal Oxide) | 150 V | 4.4A (Ta), 22A (Tc) | 6V, 10V | 53mOhm @ 4.4A, 10V | 4V @ 250µA | 63 nC @ 10 V | ±25V | 3905 pF @ 75 V | - | 2.5W (Ta), 104W (Tc) | -55°C ~ 150°C (TJ) | - | - | Surface Mount | 8-PQFN (5x6) | 8-PowerTDFN | |||
7,993 In Stock | 1 : ¥2.79000 Cut Tape (CT) 8,000 : ¥0.47400 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 20 V | 750mA (Ta) | 1.5V, 4.5V | 350mOhm @ 890mA, 4.5V | 1.2V @ 250µA | - | ±6V | 120 pF @ 16 V | - | 310mW (Ta) | -55°C ~ 150°C (TJ) | - | - | Surface Mount | SOT-723 | SOT-723 | ||
23,128 In Stock 847,500 Factory | 1 : ¥3.69000 Cut Tape (CT) 2,500 : ¥1.24605 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 60 V | 5.5A (Ta) | 4.5V, 10V | 40mOhm @ 4.5A, 10V | 3V @ 250µA | 22.4 nC @ 10 V | ±20V | 1287 pF @ 25 V | - | 1.5W (Ta) | -55°C ~ 150°C (TJ) | - | - | Surface Mount | 8-SO | 8-SOIC (0.154", 3.90mm Width) | ||
3,336 In Stock | 1 : ¥5.83000 Cut Tape (CT) 2,500 : ¥2.22259 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 400 V | 2A (Tc) | 10V | 3.4Ohm @ 1A, 10V | 5V @ 250µA | 6 nC @ 10 V | ±30V | 225 pF @ 25 V | - | 30W (Tc) | -55°C ~ 150°C (TJ) | - | - | Surface Mount | TO-252AA | TO-252-3, DPAK (2 Leads + Tab), SC-63 | |||
1,295 In Stock | 1 : ¥7.14000 Cut Tape (CT) 2,500 : ¥2.72240 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 200 V | 9A (Tc) | 5V, 10V | 280mOhm @ 4.5A, 10V | 2V @ 250µA | 21 nC @ 5 V | ±20V | 1080 pF @ 25 V | - | 2.5W (Ta), 55W (Tc) | -55°C ~ 150°C (TJ) | - | - | Surface Mount | TO-252AA | TO-252-3, DPAK (2 Leads + Tab), SC-63 | |||
2,305 In Stock 40,000 Factory | 1 : ¥12.40000 Cut Tape (CT) 2,500 : ¥5.59574 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 60 V | 17A (Tc) | 4.5V, 10V | 27.4mOhm @ 10A, 10V | 2.1V @ 250µA | 3.4 nC @ 4.5 V | ±16V | 400 pF @ 25 V | - | 18W (Tc) | -55°C ~ 175°C (TJ) | Automotive | AEC-Q101 | Surface Mount | DPAK | TO-252-3, DPAK (2 Leads + Tab), SC-63 | ||
16,734 In Stock | 1 : ¥12.73000 Cut Tape (CT) 4,000 : ¥5.71924 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 80 V | 10A (Ta) | 10V | 13.4mOhm @ 10A, 10V | 4.9V @ 100µA | 41 nC @ 10 V | ±20V | 1620 pF @ 25 V | - | 2.5W (Ta) | -55°C ~ 150°C (TJ) | - | - | Surface Mount | 8-SO | 8-SOIC (0.154", 3.90mm Width) | |||
1,201 In Stock 62,400 Factory | 1 : ¥24.05000 Cut Tape (CT) 800 : ¥14.53135 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 900 V | 5.4A (Tc) | 10V | 2.3Ohm @ 2.7A, 10V | 5V @ 250µA | 40 nC @ 10 V | ±30V | 1550 pF @ 25 V | - | 3.13W (Ta), 158W (Tc) | -55°C ~ 150°C (TJ) | - | - | Surface Mount | TO-263 (D2PAK) | TO-263-3, D2PAK (2 Leads + Tab), TO-263AB | |||
1,298 In Stock | 1 : ¥23.23000 Cut Tape (CT) 2,500 : ¥10.46579 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 80 V | 120A (Tc) | 6V, 10V | 4.9mOhm @ 60A, 6V | 4V @ 1mA | 53 nC @ 10 V | ±20V | 3420 pF @ 40 V | - | 104W (Tc) | 150°C (TJ) | - | - | Surface Mount | 8-HSOP | 8-PowerTDFN | ||
0 In Stock | Active | Tube | Active | P-Channel | MOSFET (Metal Oxide) | 500 V | 2.7A (Tc) | 10V | 4.9Ohm @ 1.35A, 10V | 5V @ 250µA | 23 nC @ 10 V | ±30V | 660 pF @ 25 V | - | 85W (Tc) | -55°C ~ 150°C (TJ) | - | - | Through Hole | TO-220-3 | TO-220-3 |