Single FETs, MOSFETs
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | FET Type | Technology | Drain to Source Voltage (Vdss) | Current - Continuous Drain (Id) @ 25°C | Drive Voltage (Max Rds On, Min Rds On) | Rds On (Max) @ Id, Vgs | Vgs(th) (Max) @ Id | Gate Charge (Qg) (Max) @ Vgs | Vgs (Max) | Input Capacitance (Ciss) (Max) @ Vds | FET Feature | Power Dissipation (Max) | Operating Temperature | Grade | Qualification | Mounting Type | Supplier Device Package | Package / Case |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
2,222 In Stock 4,500 Factory | 1 : ¥26.60000 Cut Tape (CT) 1,500 : ¥13.73528 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | P-Channel | MOSFET (Metal Oxide) | 40 V | 31A (Ta), 222A (Tc) | 4.5V, 10V | 2.2mOhm @ 30A, 10V | 2.4V @ 2.7mA | 157 nC @ 10 V | ±20V | 5985 pF @ 20 V | - | 3.8W (Ta), 205W (Tc) | -55°C ~ 175°C (TJ) | Automotive | AEC-Q101 | Surface Mount | 5-DFN (5x6) (8-SOFL) | 8-PowerTDFN, 5 Leads | ||
8,788 In Stock | 1 : ¥9.69000 Cut Tape (CT) 5,000 : ¥3.81702 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Not For New Designs | N-Channel | MOSFET (Metal Oxide) | 40 V | 90A (Tc) | 4.5V, 10V | 3.3mOhm @ 45A, 10V | 2V @ 23µA | 40 nC @ 10 V | ±16V | 2145 pF @ 25 V | - | 62W (Tc) | -55°C ~ 175°C (TJ) | Automotive | AEC-Q101 | Surface Mount | PG-TDSON-8-34 | 8-PowerTDFN | |||
2,427 In Stock | 1 : ¥10.18000 Cut Tape (CT) 1,500 : ¥4.46783 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 60 V | 16.2A (Ta), 67A (Tc) | 4.5V, 10V | 7.2mOhm @ 20A, 10V | 2V @ 56µA | 17 nC @ 10 V | ±20V | 1131 pF @ 30 V | - | 3.7W (Ta), 63W (Tc) | -55°C ~ 175°C (TJ) | Automotive | AEC-Q101 | Surface Mount | 5-DFN (5x6) (8-SOFL) | 8-PowerTDFN, 5 Leads |