Single FETs, MOSFETs
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | FET Type | Technology | Drain to Source Voltage (Vdss) | Current - Continuous Drain (Id) @ 25°C | Drive Voltage (Max Rds On, Min Rds On) | Rds On (Max) @ Id, Vgs | Vgs(th) (Max) @ Id | Gate Charge (Qg) (Max) @ Vgs | Vgs (Max) | Input Capacitance (Ciss) (Max) @ Vds | FET Feature | Power Dissipation (Max) | Operating Temperature | Mounting Type | Supplier Device Package | Package / Case |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
354,025 In Stock 7,695,000 Factory | 1 : ¥3.20000 Cut Tape (CT) 3,000 : ¥0.57291 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | P-Channel | MOSFET (Metal Oxide) | 50 V | 130mA (Ta) | 5V | 10Ohm @ 100mA, 5V | 2V @ 1mA | - | ±20V | 45 pF @ 25 V | - | 200mW (Ta) | -55°C ~ 150°C (TJ) | Surface Mount | SOT-323 | SC-70, SOT-323 | ||
9,450 In Stock | 1 : ¥12.31000 Cut Tape (CT) 800 : ¥6.64328 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 100 V | 33A (Tc) | 10V | 44mOhm @ 16A, 10V | 4V @ 250µA | 71 nC @ 10 V | ±20V | 1960 pF @ 25 V | - | 130W (Tc) | -55°C ~ 175°C (TJ) | Surface Mount | D2PAK | TO-263-3, D2PAK (2 Leads + Tab), TO-263AB | |||
15,253 In Stock | 1 : ¥37.68000 Cut Tape (CT) 800 : ¥22.76794 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 100 V | 120A (Tc) | 10V | 3.95mOhm @ 25A, 10V | 4V @ 1mA | 246 nC @ 10 V | ±20V | 16370 pF @ 50 V | - | 405W (Tc) | 175°C (TJ) | Surface Mount | D2PAK | TO-263-3, D2PAK (2 Leads + Tab), TO-263AB | ||
991 In Stock | 1 : ¥45.56000 Tube | Tube | Active | N-Channel | MOSFET (Metal Oxide) | 150 V | 100A (Tc) | 8V, 10V | 7.5mOhm @ 100A, 10V | 4V @ 270µA | 93 nC @ 10 V | ±20V | 5470 pF @ 75 V | - | 300W (Tc) | -55°C ~ 175°C (TJ) | Through Hole | PG-TO262-3 | TO-262-3 Long Leads, I2PAK, TO-262AA | |||
960 In Stock | 1 : ¥84.31000 Tube | Tube | Active | N-Channel | MOSFET (Metal Oxide) | 40 V | 195A (Tc) | 10V | 2mOhm @ 75A, 10V | 4V @ 250µA | 240 nC @ 10 V | ±20V | 6450 pF @ 25 V | - | 300W (Tc) | -55°C ~ 175°C (TJ) | Through Hole | TO-262 | TO-262-3 Long Leads, I2PAK, TO-262AA |