Single FETs, MOSFETs
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | FET Type | Technology | Drain to Source Voltage (Vdss) | Current - Continuous Drain (Id) @ 25°C | Drive Voltage (Max Rds On, Min Rds On) | Rds On (Max) @ Id, Vgs | Vgs(th) (Max) @ Id | Gate Charge (Qg) (Max) @ Vgs | Vgs (Max) | Input Capacitance (Ciss) (Max) @ Vds | FET Feature | Power Dissipation (Max) | Operating Temperature | Grade | Qualification | Mounting Type | Supplier Device Package | Package / Case |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
4,677 In Stock | 1 : ¥24.14000 Cut Tape (CT) 3,000 : ¥11.74694 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | P-Channel | MOSFET (Metal Oxide) | 150 V | 4.4A (Ta), 22A (Tc) | 6V, 10V | 53mOhm @ 4.4A, 10V | 4V @ 250µA | 63 nC @ 10 V | ±25V | 3905 pF @ 75 V | - | 2.5W (Ta), 104W (Tc) | -55°C ~ 150°C (TJ) | - | - | Surface Mount | 8-PQFN (5x6) | 8-PowerTDFN | |||
13,774 In Stock | 1 : ¥7.72000 Cut Tape (CT) 3,000 : ¥3.20426 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 100 V | 27A (Tc) | 10V | 30mOhm @ 10A, 10V | 3.5V @ 250µA | 20 nC @ 10 V | ±20V | 800 pF @ 25 V | - | 45W (Tc) | -55°C ~ 175°C (TJ) | Automotive | AEC-Q101 | Surface Mount | PowerPAK® SO-8 | PowerPAK® SO-8 | |||
800 In Stock | 1 : ¥11.00000 Cut Tape (CT) 2,500 : ¥4.56587 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 400 V | 4.5A (Tc) | 10V | 1Ohm @ 2.25A, 10V | 4V @ 250µA | 20 nC @ 10 V | ±30V | 625 pF @ 25 V | - | 2.5W (Ta), 48W (Tc) | -55°C ~ 150°C (TJ) | - | - | Surface Mount | TO-252AA | TO-252-3, DPAK (2 Leads + Tab), SC-63 | |||
12,000 In Stock | 1 : ¥7.72000 Cut Tape (CT) 3,000 : ¥3.20426 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 100 V | 27A (Tc) | 10V | 30mOhm @ 10A, 10V | 3.5V @ 250µA | 20 nC @ 10 V | ±20V | 800 pF @ 25 V | - | 45W (Tc) | -55°C ~ 175°C (TJ) | - | - | Surface Mount | PowerPAK® SO-8 | PowerPAK® SO-8 | ||
800 In Stock | 1 : ¥32.43000 Tube | Tube | Not For New Designs | N-Channel | MOSFET (Metal Oxide) | 650 V | 30A (Tc) | 10V | 99mOhm @ 15A, 10V | 4.5V @ 3mA | 61 nC @ 10 V | ±30V | 2480 pF @ 400 V | - | 227W (Tc) | -55°C ~ 150°C (TJ) | - | - | Through Hole | TO-220-3 | TO-220-3 | |||
255 In Stock | 1 : ¥7.31000 Cut Tape (CT) 2,500 : ¥3.01638 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 80 V | 6.5A (Ta) | 6V, 10V | 39mOhm @ 6.5A, 10V | 4V @ 250µA | 35 nC @ 10 V | ±20V | 1180 pF @ 40 V | - | 2.5W (Ta) | -55°C ~ 150°C (TJ) | - | - | Surface Mount | 8-SOIC | 8-SOIC (0.154", 3.90mm Width) |