Single FETs, MOSFETs
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | FET Type | Technology | Drain to Source Voltage (Vdss) | Current - Continuous Drain (Id) @ 25°C | Drive Voltage (Max Rds On, Min Rds On) | Rds On (Max) @ Id, Vgs | Vgs(th) (Max) @ Id | Gate Charge (Qg) (Max) @ Vgs | Vgs (Max) | Input Capacitance (Ciss) (Max) @ Vds | FET Feature | Power Dissipation (Max) | Operating Temperature | Mounting Type | Supplier Device Package | Package / Case |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
630,855 In Stock | 1 : ¥2.05000 Cut Tape (CT) 3,000 : ¥0.34818 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 50 V | 200mA (Ta) | 0.9V, 4.5V | 2.2Ohm @ 200mA, 4.5V | 800mV @ 1mA | - | ±8V | 26 pF @ 10 V | - | 150mW (Ta) | 150°C (TJ) | Surface Mount | UMT3F | SC-85 | ||
308,692 In Stock | 1 : ¥2.71000 Cut Tape (CT) 3,000 : ¥0.45080 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 25 V | 220mA (Ta) | 2.7V, 4.5V | 4Ohm @ 400mA, 4.5V | 1.06V @ 250µA | 0.7 nC @ 4.5 V | ±8V | 9.5 pF @ 10 V | - | 350mW (Ta) | -55°C ~ 150°C (TJ) | Surface Mount | SOT-23-3 | TO-236-3, SC-59, SOT-23-3 | ||
32,148 In Stock | 1 : ¥3.45000 Cut Tape (CT) 3,000 : ¥1.15112 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 60 V | 6A (Ta) | 4V, 10V | 36mOhm @ 5A, 10V | 2.5V @ 100µA | 9.3 nC @ 10 V | ±20V | 550 pF @ 10 V | - | 1.2W (Ta) | -55°C ~ 175°C (TJ) | Surface Mount | SOT-23F | SOT-23-3 Flat Leads | |||
34,438 In Stock 492,500 Factory | 1 : ¥5.66000 Cut Tape (CT) 2,500 : ¥2.16690 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | P-Channel | MOSFET (Metal Oxide) | 20 V | 10A (Ta) | 2.5V, 10V | 13mOhm @ 10A, 10V | 1.1V @ 250µA | 56.9 nC @ 10 V | ±12V | 2444 pF @ 10 V | - | 2.5W (Ta) | -55°C ~ 150°C (TJ) | Surface Mount | 8-SO | 8-SOIC (0.154", 3.90mm Width) | ||
39,259 In Stock | 1 : ¥8.05000 Cut Tape (CT) 2,500 : ¥3.31177 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Last Time Buy | P-Channel | MOSFET (Metal Oxide) | 30 V | 8.8A (Ta) | 4.5V, 10V | 20mOhm @ 8.8A, 10V | 3V @ 250µA | 24 nC @ 5 V | ±20V | 1604 pF @ 15 V | - | 2.5W (Ta) | -55°C ~ 175°C (TJ) | Surface Mount | 8-SOIC | 8-SOIC (0.154", 3.90mm Width) |