Single FETs, MOSFETs

Results: 5
Manufacturer
Infineon TechnologiesonsemiTexas Instruments
Series
-NexFET™OptiMOS™-5PowerTrench®
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)
FET Type
N-ChannelP-Channel
Drain to Source Voltage (Vdss)
30 V80 V100 V
Current - Continuous Drain (Id) @ 25°C
1.2A (Ta)65A (Tc)80A (Tc)100A (Ta)100A (Tc)
Drive Voltage (Max Rds On, Min Rds On)
2.5V, 10V6V, 10V10V
Rds On (Max) @ Id, Vgs
3.1mOhm @ 50A, 10V4.9mOhm @ 17A, 10V6.4mOhm @ 80A, 10V7.5mOhm @ 65A, 10V150mOhm @ 1.2A, 10V
Vgs(th) (Max) @ Id
1.5V @ 250µA3.2V @ 250µA3.8V @ 95µA4V @ 250µA
Gate Charge (Qg) (Max) @ Vgs
10.1 nC @ 10 V43 nC @ 10 V46 nC @ 10 V62 nC @ 10 V76 nC @ 10 V
Vgs (Max)
±12V±20V
Input Capacitance (Ciss) (Max) @ Vds
430 pF @ 15 V2220 pF @ 50 V2470 pF @ 40 V4810 pF @ 50 V5525 pF @ 40 V
Power Dissipation (Max)
290mW (Ta)3.1W (Ta), 195W (Tc)107W (Tj)167W (Tc)214W (Ta)
Operating Temperature
-55°C ~ 150°C (TJ)-55°C ~ 175°C (TJ)
Supplier Device Package
8-DFN (5.1x6.3)8-VSON-CLIP (5x6)PG-TDSON-8-34Power56SC-70-3 (SOT323)
Package / Case
8-PowerTDFN8-PowerVDFNSC-70, SOT-323
Stocking Options
Environmental Options
Media
Marketplace Product
5Results

Showing
of 5
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
FET Type
Technology
Drain to Source Voltage (Vdss)
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
Rds On (Max) @ Id, Vgs
Vgs(th) (Max) @ Id
Gate Charge (Qg) (Max) @ Vgs
Vgs (Max)
Input Capacitance (Ciss) (Max) @ Vds
FET Feature
Power Dissipation (Max)
Operating Temperature
Grade
Qualification
Mounting Type
Supplier Device Package
Package / Case
8-DFN
FDWS86068-F085
MOSFET N-CH 100V 80A 8DFN
onsemi
563
In Stock
1 : ¥27.91000
Cut Tape (CT)
3,000 : ¥13.60124
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
N-Channel
MOSFET (Metal Oxide)
100 V
80A (Tc)
10V
6.4mOhm @ 80A, 10V
4V @ 250µA
43 nC @ 10 V
±20V
2220 pF @ 50 V
-
214W (Ta)
-55°C ~ 150°C (TJ)
Automotive
AEC-Q101
Surface Mount
8-DFN (5.1x6.3)
8-PowerTDFN
SC-70-3
NTS4173PT1G
MOSFET P-CH 30V 1.2A SC70-3
onsemi
18,268
In Stock
1 : ¥3.61000
Cut Tape (CT)
3,000 : ¥0.98232
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
P-Channel
MOSFET (Metal Oxide)
30 V
1.2A (Ta)
2.5V, 10V
150mOhm @ 1.2A, 10V
1.5V @ 250µA
10.1 nC @ 10 V
±12V
430 pF @ 15 V
-
290mW (Ta)
-55°C ~ 150°C (TJ)
-
-
Surface Mount
SC-70-3 (SOT323)
SC-70, SOT-323
Automotive_MOSFET
IAUC100N08S5N031ATMA1
MOSFET N-CH 80V 100A TDSON-8-34
Infineon Technologies
3,964
In Stock
1 : ¥20.36000
Cut Tape (CT)
5,000 : ¥8.82598
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
N-Channel
MOSFET (Metal Oxide)
80 V
100A (Tc)
6V, 10V
3.1mOhm @ 50A, 10V
3.8V @ 95µA
76 nC @ 10 V
±20V
5525 pF @ 40 V
-
167W (Tc)
-55°C ~ 175°C (TJ)
Automotive
AEC-Q101
Surface Mount
PG-TDSON-8-34
8-PowerTDFN
8-Power TDFN
CSD19532Q5BT
MOSFET N-CH 100V 100A 8VSON
Texas Instruments
4,469
In Stock
1 : ¥22.25000
Cut Tape (CT)
250 : ¥14.29308
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
N-Channel
MOSFET (Metal Oxide)
100 V
100A (Ta)
6V, 10V
4.9mOhm @ 17A, 10V
3.2V @ 250µA
62 nC @ 10 V
±20V
4810 pF @ 50 V
-
3.1W (Ta), 195W (Tc)
-55°C ~ 150°C (TJ)
-
-
Surface Mount
8-VSON-CLIP (5x6)
8-PowerTDFN
Power56
FDWS86369-F085
MOSFET N-CH 80V 65A POWER56
onsemi
46
In Stock
1 : ¥18.64000
Cut Tape (CT)
3,000 : ¥5.29015
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
N-Channel
MOSFET (Metal Oxide)
80 V
65A (Tc)
10V
7.5mOhm @ 65A, 10V
4V @ 250µA
46 nC @ 10 V
±20V
2470 pF @ 40 V
-
107W (Tj)
-55°C ~ 175°C (TJ)
Automotive
AEC-Q101
Surface Mount
Power56
8-PowerVDFN
Showing
of 5

Single FETs, MOSFETs


Discrete Field Effect Transistors (FETs) are widely used in power conversion, motor control, solid-state lighting, and other applications where their characteristic ability to be switched on & off at high frequencies while carrying substantial amounts of current is advantageous. They are used almost universally for applications requiring voltage ratings of a few hundred volts or less, above which other device types such as IGBTs become more competitive.