FDWS86369-F085 | |
---|---|
DigiKey Part Number | FDWS86369-F085TR-ND - Tape & Reel (TR) FDWS86369-F085CT-ND - Cut Tape (CT) FDWS86369-F085DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | FDWS86369-F085 |
Description | MOSFET N-CH 80V 65A POWER56 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | N-Channel 80 V 65A (Tc) 107W (Tj) Surface Mount Power56 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 80 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 10V | |
Rds On (Max) @ Id, Vgs | 7.5mOhm @ 65A, 10V | |
Vgs(th) (Max) @ Id | 4V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 46 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 2470 pF @ 40 V | |
FET Feature | - | |
Power Dissipation (Max) | 107W (Tj) | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Supplier Device Package | Power56 | |
Package / Case | ||
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥18.64000 | ¥18.64 |
10 | ¥11.95300 | ¥119.53 |
100 | ¥8.12910 | ¥812.91 |
500 | ¥6.48928 | ¥3,244.64 |
1,000 | ¥5.96125 | ¥5,961.25 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥5.29015 | ¥15,870.45 |
6,000 | ¥5.08990 | ¥30,539.40 |