Single FETs, MOSFETs
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | FET Type | Technology | Drain to Source Voltage (Vdss) | Current - Continuous Drain (Id) @ 25°C | Drive Voltage (Max Rds On, Min Rds On) | Rds On (Max) @ Id, Vgs | Vgs(th) (Max) @ Id | Gate Charge (Qg) (Max) @ Vgs | Vgs (Max) | Input Capacitance (Ciss) (Max) @ Vds | FET Feature | Power Dissipation (Max) | Operating Temperature | Grade | Qualification | Mounting Type | Supplier Device Package | Package / Case |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
7,959 In Stock | 1 : ¥6.98000 Cut Tape (CT) 3,000 : ¥2.87488 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 100 V | 7.2A (Ta), 23.5A (Tc) | 4.5V, 10V | 29.5mOhm @ 10A, 10V | 2.4V @ 250µA | 26.5 nC @ 10 V | ±20V | 1110 pF @ 50 V | - | 3.6W (Ta), 39W (Tc) | -55°C ~ 150°C (TJ) | - | - | Surface Mount | PowerPAK® SO-8 | PowerPAK® SO-8 | |||
528 In Stock | 1 : ¥60.75000 Tube | Tube | Active | N-Channel | SiCFET (Silicon Carbide) | 1200 V | 7.2A (Tc) | 15V | 455mOhm @ 3.6A, 15V | 3.6V @ 1mA | 13 nC @ 15 V | +15V, -4V | 345 pF @ 1000 V | - | 40.8W (Tc) | -55°C ~ 150°C (TJ) | - | - | Surface Mount | TO-263-7 | TO-263-8, D2PAK (7 Leads + Tab), TO-263CA | |||
7,074 In Stock | 1 : ¥9.61000 Cut Tape (CT) 1,500 : ¥4.20539 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 40 V | 100A (Tc) | 10V | 4.4mOhm @ 25A, 10V | 4V @ 1mA | 39 nC @ 10 V | ±20V | 2781 pF @ 25 V | - | 147W (Tc) | -55°C ~ 175°C (TJ) | Automotive | AEC-Q101 | Surface Mount | LFPAK56, Power-SO8 | SC-100, SOT-669 |