Single FETs, MOSFETs

Results: 4
Manufacturer
Diodes IncorporatedMicro Commercial CoToshiba Semiconductor and StorageVishay Siliconix
Series
-ThunderFET®U-MOSVIII-H
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)
FET Type
N-ChannelP-Channel
Drain to Source Voltage (Vdss)
60 V100 V150 V250 V
Current - Continuous Drain (Id) @ 25°C
1A (Tj)10A (Ta)12.6A (Ta), 51.6A (Tc)15A (Ta), 80A (Tc)
Drive Voltage (Max Rds On, Min Rds On)
4.5V, 10V7.5V, 10V10V
Rds On (Max) @ Id, Vgs
6mOhm @ 20A, 10V17.7mOhm @ 20A, 10V112mOhm @ 5A, 10V800mOhm @ 1A, 10V
Vgs(th) (Max) @ Id
2V @ 250µA3V @ 250µA4V @ 300µA4.5V @ 250µA
Gate Charge (Qg) (Max) @ Vgs
3.2 nC @ 10 V11 nC @ 10 V41 nC @ 10 V41.3 nC @ 10 V
Input Capacitance (Ciss) (Max) @ Vds
388 pF @ 40 V1100 pF @ 100 V1516 pF @ 75 V2090 pF @ 30 V
Power Dissipation (Max)
770mW1.6W (Ta), 57W (Tc)2.2W (Ta), 62.5W (Tc)6.25W (Ta), 104W (Tc)
Operating Temperature
-55°C ~ 150°C (TJ)150°C (TJ)
Supplier Device Package
8-SOP Advance (5x5)POWERDI3333-8PowerPAK® SO-8SOT-23
Package / Case
8-PowerVDFNPowerPAK® SO-8TO-236-3, SC-59, SOT-23-3
Stocking Options
Environmental Options
Media
Marketplace Product
4Results

Showing
of 4
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
FET Type
Technology
Drain to Source Voltage (Vdss)
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
Rds On (Max) @ Id, Vgs
Vgs(th) (Max) @ Id
Gate Charge (Qg) (Max) @ Vgs
Vgs (Max)
Input Capacitance (Ciss) (Max) @ Vds
FET Feature
Power Dissipation (Max)
Operating Temperature
Grade
Qualification
Mounting Type
Supplier Device Package
Package / Case
SOT 23
SI01P10-TP
MOSFET P-CH 100V 1A SOT23
Micro Commercial Co
44,000
In Stock
1 : ¥3.37000
Cut Tape (CT)
3,000 : ¥0.90094
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
P-Channel
MOSFET (Metal Oxide)
100 V
1A (Tj)
-
800mOhm @ 1A, 10V
3V @ 250µA
3.2 nC @ 10 V
±20V
388 pF @ 40 V
-
770mW
-55°C ~ 150°C (TJ)
-
-
Surface Mount
SOT-23
TO-236-3, SC-59, SOT-23-3
PowerDI3333-8
DMT6007LFGQ-7
MOSFET N-CH 60V 15A PWRDI3333
Diodes Incorporated
3,681
In Stock
126,000
Factory
1 : ¥8.21000
Cut Tape (CT)
2,000 : ¥3.38240
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
N-Channel
MOSFET (Metal Oxide)
60 V
15A (Ta), 80A (Tc)
4.5V, 10V
6mOhm @ 20A, 10V
2V @ 250µA
41.3 nC @ 10 V
±20V
2090 pF @ 30 V
-
2.2W (Ta), 62.5W (Tc)
-55°C ~ 150°C (TJ)
Automotive
AEC-Q101
Surface Mount
POWERDI3333-8
8-PowerVDFN
PowerPAK SO-8
SIR622DP-T1-RE3
MOSFET N-CH 150V 12.6A PPAK
Vishay Siliconix
4,284
In Stock
1 : ¥12.31000
Cut Tape (CT)
3,000 : ¥5.09313
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
N-Channel
MOSFET (Metal Oxide)
150 V
12.6A (Ta), 51.6A (Tc)
7.5V, 10V
17.7mOhm @ 20A, 10V
4.5V @ 250µA
41 nC @ 10 V
±20V
1516 pF @ 75 V
-
6.25W (Ta), 104W (Tc)
-55°C ~ 150°C (TJ)
-
-
Surface Mount
PowerPAK® SO-8
PowerPAK® SO-8
11,572
In Stock
1 : ¥20.44000
Cut Tape (CT)
5,000 : ¥6.02373
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
N-Channel
MOSFET (Metal Oxide)
250 V
10A (Ta)
10V
112mOhm @ 5A, 10V
4V @ 300µA
11 nC @ 10 V
±20V
1100 pF @ 100 V
-
1.6W (Ta), 57W (Tc)
150°C (TJ)
-
-
Surface Mount
8-SOP Advance (5x5)
8-PowerVDFN
Showing
of 4

Single FETs, MOSFETs


Discrete Field Effect Transistors (FETs) are widely used in power conversion, motor control, solid-state lighting, and other applications where their characteristic ability to be switched on & off at high frequencies while carrying substantial amounts of current is advantageous. They are used almost universally for applications requiring voltage ratings of a few hundred volts or less, above which other device types such as IGBTs become more competitive.