Single FETs, MOSFETs

Results: 2
Manufacturer
Diodes Incorporatedonsemi
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)
Drain to Source Voltage (Vdss)
40 V60 V
Current - Continuous Drain (Id) @ 25°C
1.1A (Ta)15A (Ta), 50A (Tc)
Rds On (Max) @ Id, Vgs
9.9mOhm @ 9.8A, 10V230mOhm @ 3A, 10V
Gate Charge (Qg) (Max) @ Vgs
4.3 nC @ 10 V91 nC @ 10 V
Vgs (Max)
±20V±25V
Input Capacitance (Ciss) (Max) @ Vds
240 pF @ 25 V4234 pF @ 20 V
Power Dissipation (Max)
470mW (Ta)1.7W (Ta)
Supplier Device Package
SOT-23-3 (TO-236)TO-252-3
Package / Case
TO-236-3, SC-59, SOT-23-3TO-252-3, DPAK (2 Leads + Tab), SC-63
Stocking Options
Environmental Options
Media
Marketplace Product
2Results

Showing
of 2
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
FET Type
Technology
Drain to Source Voltage (Vdss)
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
Rds On (Max) @ Id, Vgs
Vgs(th) (Max) @ Id
Gate Charge (Qg) (Max) @ Vgs
Vgs (Max)
Input Capacitance (Ciss) (Max) @ Vds
FET Feature
Power Dissipation (Max)
Operating Temperature
Grade
Qualification
Mounting Type
Supplier Device Package
Package / Case
TO-252-2
DMP4010SK3Q-13
MOSFET P-CH 40V 15A/50A TO252
Diodes Incorporated
6,526
In Stock
92,500
Factory
1 : ¥7.47000
Cut Tape (CT)
2,500 : ¥3.09920
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
P-Channel
MOSFET (Metal Oxide)
40 V
15A (Ta), 50A (Tc)
4.5V, 10V
9.9mOhm @ 9.8A, 10V
2.5V @ 250µA
91 nC @ 10 V
±25V
4234 pF @ 20 V
-
1.7W (Ta)
-55°C ~ 150°C (TJ)
-
-
Surface Mount
TO-252-3
TO-252-3, DPAK (2 Leads + Tab), SC-63
SOT 23-3
NVR5124PLT1G
MOSFET P-CH 60V 1.1A SOT23-3
onsemi
6,561
In Stock
1 : ¥3.69000
Cut Tape (CT)
3,000 : ¥1.24997
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
P-Channel
MOSFET (Metal Oxide)
60 V
1.1A (Ta)
4.5V, 10V
230mOhm @ 3A, 10V
2.5V @ 250µA
4.3 nC @ 10 V
±20V
240 pF @ 25 V
-
470mW (Ta)
-55°C ~ 150°C (TJ)
Automotive
AEC-Q101
Surface Mount
SOT-23-3 (TO-236)
TO-236-3, SC-59, SOT-23-3
Showing
of 2

Single FETs, MOSFETs


Discrete Field Effect Transistors (FETs) are widely used in power conversion, motor control, solid-state lighting, and other applications where their characteristic ability to be switched on & off at high frequencies while carrying substantial amounts of current is advantageous. They are used almost universally for applications requiring voltage ratings of a few hundred volts or less, above which other device types such as IGBTs become more competitive.