Single FETs, MOSFETs

Results: 3
Manufacturer
Infineon TechnologiesVishay Siliconix
Series
OptiMOS™SIPMOS®TrenchFET®
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)
FET Type
N-ChannelP-Channel
Current - Continuous Drain (Id) @ 25°C
190mA (Ta)360mA (Ta)38A (Tc)
Rds On (Max) @ Id, Vgs
40mOhm @ 8.2A, 10V1.8Ohm @ 360mA, 10V6Ohm @ 190mA, 10V
Vgs(th) (Max) @ Id
1V @ 170µA2.3V @ 13µA2.5V @ 250µA
Gate Charge (Qg) (Max) @ Vgs
0.6 nC @ 10 V7 nC @ 10 V144 nC @ 10 V
Input Capacitance (Ciss) (Max) @ Vds
20.9 pF @ 25 V165 pF @ 25 V5540 pF @ 15 V
Power Dissipation (Max)
500mW (Ta)500mW (Tc)136W (Tc)
Operating Temperature
-55°C ~ 150°C (TJ)-55°C ~ 175°C (TJ)
Supplier Device Package
PG-SC59-3PG-SOT23TO-252AA
Package / Case
TO-236-3, SC-59, SOT-23-3TO-252-3, DPAK (2 Leads + Tab), SC-63
Stocking Options
Environmental Options
Media
Marketplace Product
3Results

Showing
of 3
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
FET Type
Technology
Drain to Source Voltage (Vdss)
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
Rds On (Max) @ Id, Vgs
Vgs(th) (Max) @ Id
Gate Charge (Qg) (Max) @ Vgs
Vgs (Max)
Input Capacitance (Ciss) (Max) @ Vds
FET Feature
Power Dissipation (Max)
Operating Temperature
Grade
Qualification
Mounting Type
Supplier Device Package
Package / Case
SOT-23-3
BSS119NH6327XTSA1
MOSFET N-CH 100V 190MA SOT23-3
Infineon Technologies
35,289
In Stock
1 : ¥2.96000
Cut Tape (CT)
3,000 : ¥0.79808
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
N-Channel
MOSFET (Metal Oxide)
100 V
190mA (Ta)
4.5V, 10V
6Ohm @ 190mA, 10V
2.3V @ 13µA
0.6 nC @ 10 V
±20V
20.9 pF @ 25 V
-
500mW (Ta)
-55°C ~ 150°C (TJ)
-
-
Surface Mount
PG-SOT23
TO-236-3, SC-59, SOT-23-3
SOT-23-3
BSR316PH6327XTSA1
MOSFET P-CH 100V 360MA SC59
Infineon Technologies
3,476
In Stock
1 : ¥4.19000
Cut Tape (CT)
3,000 : ¥1.41507
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
P-Channel
MOSFET (Metal Oxide)
100 V
360mA (Ta)
4.5V, 10V
1.8Ohm @ 360mA, 10V
1V @ 170µA
7 nC @ 10 V
±20V
165 pF @ 25 V
-
500mW (Tc)
-55°C ~ 150°C (TJ)
-
-
Surface Mount
PG-SC59-3
TO-236-3, SC-59, SOT-23-3
TO-252
SQD40P10-40L_GE3
MOSFET P-CH 100V 38A TO252AA
Vishay Siliconix
2,375
In Stock
1 : ¥21.76000
Cut Tape (CT)
2,000 : ¥9.82615
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
P-Channel
MOSFET (Metal Oxide)
100 V
38A (Tc)
4.5V, 10V
40mOhm @ 8.2A, 10V
2.5V @ 250µA
144 nC @ 10 V
±20V
5540 pF @ 15 V
-
136W (Tc)
-55°C ~ 175°C (TJ)
Automotive
AEC-Q101
Surface Mount
TO-252AA
TO-252-3, DPAK (2 Leads + Tab), SC-63
Showing
of 3

Single FETs, MOSFETs


Discrete Field Effect Transistors (FETs) are widely used in power conversion, motor control, solid-state lighting, and other applications where their characteristic ability to be switched on & off at high frequencies while carrying substantial amounts of current is advantageous. They are used almost universally for applications requiring voltage ratings of a few hundred volts or less, above which other device types such as IGBTs become more competitive.