Single FETs, MOSFETs
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | FET Type | Technology | Drain to Source Voltage (Vdss) | Current - Continuous Drain (Id) @ 25°C | Drive Voltage (Max Rds On, Min Rds On) | Rds On (Max) @ Id, Vgs | Vgs(th) (Max) @ Id | Gate Charge (Qg) (Max) @ Vgs | Vgs (Max) | Input Capacitance (Ciss) (Max) @ Vds | FET Feature | Power Dissipation (Max) | Operating Temperature | Mounting Type | Supplier Device Package | Package / Case |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
5,774 In Stock | 1 : ¥15.27000 Cut Tape (CT) 800 : ¥8.53615 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Last Time Buy | N-Channel | MOSFET (Metal Oxide) | 200 V | 32.7A (Tc) | 10V | 77mOhm @ 15A, 10V | 4V @ 1mA | 32.2 nC @ 10 V | ±20V | 1870 pF @ 25 V | - | 230W (Tc) | -55°C ~ 175°C (TJ) | Surface Mount | D2PAK | TO-263-3, D2PAK (2 Leads + Tab), TO-263AB | |||
2,085 In Stock | 1 : ¥7.96000 Cut Tape (CT) 2,500 : ¥3.29368 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 400 V | 6A (Tc) | 10V | 800mOhm @ 3A, 10V | 4V @ 250µA | 8.8 nC @ 10 V | ±25V | 270 pF @ 100 V | - | 60W (Tc) | -55°C ~ 150°C (TJ) | Surface Mount | DPAK | TO-252-3, DPAK (2 Leads + Tab), SC-63 | |||
5,000 In Stock | 1 : ¥12.56000 Cut Tape (CT) 2,500 : ¥5.65088 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 500 V | 13A (Ta) | 13V | 280mOhm @ 4.2A, 13V | 3.5V @ 350µA | 32.6 nC @ 10 V | ±20V | 773 pF @ 100 V | - | 119W (Tc) | -55°C ~ 150°C (TJ) | Surface Mount | PG-TO252-3 | TO-252-3, DPAK (2 Leads + Tab), SC-63 | |||
160 In Stock | 1 : ¥127.33000 Tube | - | Tube | Active | N-Channel | SiCFET (Silicon Carbide) | 700 V | 77A (Tc) | 20V | 44mOhm @ 30A, 20V | 2.7V @ 2mA (Typ) | 99 nC @ 20 V | +23V, -10V | 2010 pF @ 700 V | - | 283W (Tc) | -55°C ~ 175°C (TJ) | Through Hole | TO-247-4 | TO-247-4 | ||
949 In Stock | 1 : ¥9.69000 Tube | - | Tube | Last Time Buy | N-Channel | MOSFET (Metal Oxide) | 400 V | 6A (Tc) | 10V | 1Ohm @ 3A, 10V | 5V @ 250µA | 18 nC @ 10 V | ±30V | 311 pF @ 100 V | - | 104W (Tc) | -55°C ~ 150°C (TJ) | Through Hole | TO-220AB | TO-220-3 |