Single FETs, MOSFETs
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | FET Type | Technology | Drain to Source Voltage (Vdss) | Current - Continuous Drain (Id) @ 25°C | Drive Voltage (Max Rds On, Min Rds On) | Rds On (Max) @ Id, Vgs | Vgs(th) (Max) @ Id | Gate Charge (Qg) (Max) @ Vgs | Vgs (Max) | Input Capacitance (Ciss) (Max) @ Vds | FET Feature | Power Dissipation (Max) | Operating Temperature | Mounting Type | Supplier Device Package | Package / Case |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
1,683 In Stock | 1 : ¥13.96000 Tube | Tube | Active | N-Channel | MOSFET (Metal Oxide) | 60 V | 60A (Tc) | 10V | 16mOhm @ 30A, 10V | 4V @ 250µA | 73 nC @ 10 V | ±20V | 1660 pF @ 25 V | - | 110W (Tc) | -55°C ~ 175°C (TJ) | Through Hole | TO-220 | TO-220-3 | |||
2,450 In Stock | 1 : ¥9.77000 Cut Tape (CT) 2,500 : ¥4.04070 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 600 V | 3.5A (Tc) | 10V | 1.4Ohm @ 1.7A, 10V | 4V @ 250µA | 8.5 nC @ 10 V | ±25V | 211 pF @ 100 V | - | 45W (Tc) | 150°C (TJ) | Surface Mount | DPAK | TO-252-3, DPAK (2 Leads + Tab), SC-63 | |||
4,876 In Stock | 1 : ¥12.40000 Tube | Tube | Not For New Designs | N-Channel | MOSFET (Metal Oxide) | 600 V | 2.4A (Tc) | 10V | 3.6Ohm @ 1.2A, 10V | 4.5V @ 50µA | 11.8 nC @ 10 V | ±30V | 311 pF @ 25 V | - | 45W (Tc) | -55°C ~ 150°C (TJ) | Through Hole | TO-220 | TO-220-3 | |||
19 In Stock | 1 : ¥48.11000 Tube | Tube | Active | N-Channel | MOSFET (Metal Oxide) | 600 V | 14A (Tc) | 10V | 550mOhm @ 7A, 10V | 5.5V @ 2.5mA | 36 nC @ 10 V | ±30V | 2500 pF @ 25 V | - | 300W (Tc) | -55°C ~ 150°C (TJ) | Through Hole | TO-247AD (IXFH) | TO-247-3 |