RUC002N05HZGT116

DigiKey Part Number
RUC002N05HZGT116TR-ND - Tape & Reel (TR)
RUC002N05HZGT116CT-ND - Cut Tape (CT)
RUC002N05HZGT116DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RUC002N05HZGT116
Description
MOSFET N-CH 50V 200MA SST3
Manufacturer Standard Lead Time
21 Weeks
Customer Reference
Detailed Description
N-Channel 50 V 200mA (Ta) 350mW (Ta) Surface Mount SST3
Datasheet
 Datasheet
EDA/CAD Models
RUC002N05HZGT116 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
FET Type
Technology
Drain to Source Voltage (Vdss)
50 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
1.2V, 4.5V
Vgs(th) (Max) @ Id
1V @ 1mA
Vgs (Max)
±8V
Input Capacitance (Ciss) (Max) @ Vds
25 pF @ 10 V
FET Feature
-
Power Dissipation (Max)
350mW (Ta)
Operating Temperature
150°C (TJ)
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Surface Mount
Supplier Device Package
SST3
Package / Case
Base Product Number
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥1.97000¥1.97
10¥1.34600¥13.46
100¥0.65680¥65.68
500¥0.54776¥273.88
1,000¥0.38061¥380.61
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
3,000¥0.32984¥989.52
6,000¥0.30597¥1,835.82
9,000¥0.25373¥2,283.57
30,000¥0.24926¥7,477.80
75,000¥0.22388¥16,791.00
150,000¥0.19403¥29,104.50
Manufacturers Standard Package