Single FETs, MOSFETs

Results: 11
Manufacturer
Central Semiconductor CorpDiodes IncorporatedInfineon TechnologiesMicro Commercial CoNexperia USA Inc.Texas InstrumentsVishay Siliconix
Series
-NexFET™OptiMOS™TrenchFET® Gen IVTrenchMOS™
Packaging
BulkCut Tape (CT)Digi-Reel®Tape & Reel (TR)
Product Status
ActiveNot For New Designs
Drain to Source Voltage (Vdss)
30 V40 V50 V60 V80 V150 V
Current - Continuous Drain (Id) @ 25°C
280mA (Ta)310mA (Ta)340mA (Ta)2A (Ta)2.6A (Ta)6.6A (Ta), 12A (Tc)15A (Ta), 50A (Tc)32A (Ta), 100A (Tc)50A (Tc)100A (Ta)
Drive Voltage (Max Rds On, Min Rds On)
1.8V, 10V2.5V, 4.5V3V, 8V4.5V, 10V7.5V, 10V8V, 10V10V
Rds On (Max) @ Id, Vgs
2mOhm @ 30A, 8V2.2mOhm @ 28A, 10V6.6mOhm @ 17A, 10V19mOhm @ 50A, 10V38mOhm @ 4A, 10V67mOhm @ 2.5A, 4.5V85mOhm @ 3.2A, 10V1.6Ohm @ 500mA, 10V2Ohm @ 50mA, 5V5Ohm @ 500mA, 10V
Vgs(th) (Max) @ Id
1V @ 250µA1.5V @ 250µA1.6V @ 250µA2.1V @ 250µA2.3V @ 250µA2.4V @ 250µA2.5V @ 1mA3V @ 250µA4V @ 250µA4V @ 90µA
Gate Charge (Qg) (Max) @ Vgs
0.6 nC @ 4.5 V0.76 nC @ 4.5 V0.8 nC @ 4.5 V4.6 nC @ 4.5 V12.3 nC @ 10 V13 nC @ 10 V19 nC @ 10 V31 nC @ 4.5 V31 nC @ 10 V53 nC @ 10 V
Vgs (Max)
+10V, -8V±12V12V±20V
Input Capacitance (Ciss) (Max) @ Vds
40 pF @ 10 V50 pF @ 10 V50 pF @ 25 V447 pF @ 10 V545 pF @ 40 V606 pF @ 20 V1656 pF @ 20 V2420 pF @ 75 V4230 pF @ 30 V4280 pF @ 15 V
Power Dissipation (Max)
200mW260mW (Ta)275mW (Ta)350mW (Ta)500mW (Ta)800mW (Ta)3.1W (Ta), 195W (Tc)3.1W (Ta), 77W (Tc)3.2W (Ta)3.5W (Ta), 19W (Tc)125W (Tc)
Operating Temperature
-65°C ~ 150°C (TJ)-55°C ~ 150°C-55°C ~ 150°C (TJ)150°C (TJ)
Supplier Device Package
8-VSON-CLIP (5x6)8-VSONP (5x6)PG-TDSON-8-1PowerPAK® SC-70-6SOT-23SOT-23-3SOT-323
Package / Case
8-PowerTDFNPowerPAK® SC-70-6SC-70, SOT-323TO-236-3, SC-59, SOT-23-3
Stocking Options
Environmental Options
Media
Marketplace Product
11Results

Showing
of 11
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
FET Type
Technology
Drain to Source Voltage (Vdss)
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
Rds On (Max) @ Id, Vgs
Vgs(th) (Max) @ Id
Gate Charge (Qg) (Max) @ Vgs
Vgs (Max)
Input Capacitance (Ciss) (Max) @ Vds
FET Feature
Power Dissipation (Max)
Operating Temperature
Grade
Qualification
Mounting Type
Supplier Device Package
Package / Case
8-Power TDFN
CSD18504Q5A
MOSFET N-CH 40V 15A/50A 8VSON
Texas Instruments
10,666
In Stock
1 : ¥8.95000
Cut Tape (CT)
2,500 : ¥3.71244
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
N-Channel
MOSFET (Metal Oxide)
40 V
15A (Ta), 50A (Tc)
4.5V, 10V
6.6mOhm @ 17A, 10V
2.4V @ 250µA
19 nC @ 10 V
±20V
1656 pF @ 20 V
-
3.1W (Ta), 77W (Tc)
-55°C ~ 150°C (TJ)
-
-
Surface Mount
8-VSONP (5x6)
8-PowerTDFN
CSD18540Q5B
CSD18540Q5B
MOSFET N-CH 60V 100A 8VSON
Texas Instruments
5,877
In Stock
1 : ¥19.38000
Cut Tape (CT)
2,500 : ¥8.74935
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
N-Channel
MOSFET (Metal Oxide)
60 V
100A (Ta)
4.5V, 10V
2.2mOhm @ 28A, 10V
2.3V @ 250µA
53 nC @ 10 V
±20V
4230 pF @ 30 V
-
3.1W (Ta), 195W (Tc)
-55°C ~ 150°C (TJ)
-
-
Surface Mount
8-VSON-CLIP (5x6)
8-PowerTDFN
PG-TDSON-8-1
BSC190N15NS3GATMA1
MOSFET N-CH 150V 50A TDSON-8-1
Infineon Technologies
12,777
In Stock
1 : ¥23.73000
Cut Tape (CT)
5,000 : ¥10.28462
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
N-Channel
MOSFET (Metal Oxide)
150 V
50A (Tc)
8V, 10V
19mOhm @ 50A, 10V
4V @ 90µA
31 nC @ 10 V
±20V
2420 pF @ 75 V
-
125W (Tc)
-55°C ~ 150°C (TJ)
-
-
Surface Mount
PG-TDSON-8-1
8-PowerTDFN
SOT 323
2N7002KW-TP
MOSFET N-CH 60V 340MA SOT323
Micro Commercial Co
60,333
In Stock
1 : ¥2.22000
Cut Tape (CT)
3,000 : ¥0.36651
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
N-Channel
MOSFET (Metal Oxide)
60 V
340mA (Ta)
4.5V, 10V
5Ohm @ 500mA, 10V
2.5V @ 1mA
-
±20V
40 pF @ 10 V
-
200mW
-55°C ~ 150°C
-
-
Surface Mount
SOT-323
SC-70, SOT-323
SOT-323
2N7002PW,115
MOSFET N-CH 60V 310MA SOT323
Nexperia USA Inc.
164,008
In Stock
1 : ¥2.55000
Cut Tape (CT)
3,000 : ¥0.42852
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Not For New Designs
N-Channel
MOSFET (Metal Oxide)
60 V
310mA (Ta)
10V
1.6Ohm @ 500mA, 10V
2.4V @ 250µA
0.8 nC @ 4.5 V
±20V
50 pF @ 10 V
-
260mW (Ta)
-55°C ~ 150°C (TJ)
Automotive
AEC-Q101
Surface Mount
SOT-323
SC-70, SOT-323
SOT-323
2N7002BKW,115
MOSFET N-CH 60V 310MA SOT323
Nexperia USA Inc.
49,581
In Stock
1 : ¥2.55000
Cut Tape (CT)
3,000 : ¥0.42781
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
N-Channel
MOSFET (Metal Oxide)
60 V
310mA (Ta)
10V
1.6Ohm @ 500mA, 10V
2.1V @ 250µA
0.6 nC @ 4.5 V
±20V
50 pF @ 10 V
-
275mW (Ta)
150°C (TJ)
Automotive
AEC-Q101
Surface Mount
SOT-323
SC-70, SOT-323
SOT-323
DMN3067LW-13
MOSFET N-CH 30V 2.6A SOT-323
Diodes Incorporated
5,777
In Stock
40,000
Factory
1 : ¥3.20000
Cut Tape (CT)
10,000 : ¥0.61481
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
N-Channel
MOSFET (Metal Oxide)
30 V
2.6A (Ta)
2.5V, 4.5V
67mOhm @ 2.5A, 4.5V
1.5V @ 250µA
4.6 nC @ 4.5 V
±12V
447 pF @ 10 V
-
500mW (Ta)
-55°C ~ 150°C (TJ)
-
-
Surface Mount
SOT-323
SC-70, SOT-323
42,602
In Stock
1 : ¥3.45000
Cut Tape (CT)
3,000 : ¥1.17414
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
N-Channel
MOSFET (Metal Oxide)
50 V
280mA (Ta)
1.8V, 10V
2Ohm @ 50mA, 5V
1V @ 250µA
0.76 nC @ 4.5 V
12V
50 pF @ 25 V
-
350mW (Ta)
-65°C ~ 150°C (TJ)
-
-
Surface Mount
SOT-23
TO-236-3, SC-59, SOT-23-3
8-Power TDFN
CSD17311Q5
MOSFET N-CH 30V 32A/100A 8VSON
Texas Instruments
2,656
In Stock
7,687
Marketplace
1 : ¥15.76000
Cut Tape (CT)
2,500 : ¥7.09876
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Bulk
Active
N-Channel
MOSFET (Metal Oxide)
30 V
32A (Ta), 100A (Tc)
3V, 8V
2mOhm @ 30A, 8V
1.6V @ 250µA
31 nC @ 4.5 V
+10V, -8V
4280 pF @ 15 V
-
3.2W (Ta)
-55°C ~ 150°C (TJ)
-
-
Surface Mount
8-VSON-CLIP (5x6)
8-PowerTDFN
PowerPak SC-70-6 Single
SIA108DJ-T1-GE3
MOSFET N-CH 80V 6.6A/12A PPAK
Vishay Siliconix
4,694
In Stock
1 : ¥6.90000
Cut Tape (CT)
3,000 : ¥2.28643
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
N-Channel
MOSFET (Metal Oxide)
80 V
6.6A (Ta), 12A (Tc)
7.5V, 10V
38mOhm @ 4A, 10V
4V @ 250µA
13 nC @ 10 V
±20V
545 pF @ 40 V
-
3.5W (Ta), 19W (Tc)
-55°C ~ 150°C (TJ)
-
-
Surface Mount
PowerPAK® SC-70-6
PowerPAK® SC-70-6
SOT-23-3
DMN6075SQ-7
MOSFET BVDSS: 41V~60V SOT23 T&R
Diodes Incorporated
856
In Stock
1 : ¥3.37000
Cut Tape (CT)
3,000 : ¥0.91791
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
N-Channel
MOSFET (Metal Oxide)
60 V
2A (Ta)
4.5V, 10V
85mOhm @ 3.2A, 10V
3V @ 250µA
12.3 nC @ 10 V
±20V
606 pF @ 20 V
-
800mW (Ta)
-55°C ~ 150°C (TJ)
Automotive
AEC-Q101
Surface Mount
SOT-23-3
TO-236-3, SC-59, SOT-23-3
Showing
of 11

Single FETs, MOSFETs


Discrete Field Effect Transistors (FETs) are widely used in power conversion, motor control, solid-state lighting, and other applications where their characteristic ability to be switched on & off at high frequencies while carrying substantial amounts of current is advantageous. They are used almost universally for applications requiring voltage ratings of a few hundred volts or less, above which other device types such as IGBTs become more competitive.