Single FETs, MOSFETs
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | FET Type | Technology | Drain to Source Voltage (Vdss) | Current - Continuous Drain (Id) @ 25°C | Drive Voltage (Max Rds On, Min Rds On) | Rds On (Max) @ Id, Vgs | Vgs(th) (Max) @ Id | Gate Charge (Qg) (Max) @ Vgs | Vgs (Max) | Input Capacitance (Ciss) (Max) @ Vds | FET Feature | Power Dissipation (Max) | Operating Temperature | Mounting Type | Supplier Device Package | Package / Case |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
57 In Stock | 1 : ¥521.32000 Tube | - | Tube | Active | N-Channel | SiCFET (Silicon Carbide) | 1200 V | 100A (Tc) | 18V | 20mOhm @ 50A, 18V | 5V @ 11.7mA | 158 nC @ 18 V | +25V, -10V | 6000 pF @ 800 V | - | 431W (Tc) | 175°C | Through Hole | TO-247 | TO-247-3 | ||
240 In Stock | 1 : ¥56.98000 Tube | Tube | Active | N-Channel | SiCFET (Silicon Carbide) | 650 V | 20A (Tc) | 18V | 142mOhm @ 8.9A, 18V | 5.7V @ 3mA | 15 nC @ 18 V | +23V, -5V | 496 pF @ 400 V | - | 75W (Tc) | -55°C ~ 150°C (TJ) | Through Hole | PG-TO247-3-41 | TO-247-3 | |||
142 In Stock | 1 : ¥71.01000 Tube | - | Tube | Active | N-Channel | SiCFET (Silicon Carbide) | 650 V | 30A (Tc) | 18V | 113mOhm @ 15A, 18V | 5V @ 600µA | 28 nC @ 18 V | +25V, -10V | 873 pF @ 400 V | - | 111W (Tc) | 175°C | Through Hole | TO-247 | TO-247-3 | ||
107 In Stock | 1 : ¥242.27000 Tube | - | Tube | Active | N-Channel | SiC (Silicon Carbide Junction Transistor) | 1200 V | 60A (Tc) | 18V | 41mOhm @ 30A, 18V | 5V @ 13mA | 82 nC @ 18 V | +25V, -10V | 2925 pF @ 800 V | - | 249W (Tc) | 175°C | Through Hole | TO-247-4L(X) | TO-247-4 | ||
38 In Stock | 1 : ¥488.57000 Tube | - | Tube | Active | N-Channel | SiC (Silicon Carbide Junction Transistor) | 1200 V | 100A (Tc) | 18V | 21mOhm @ 50A, 18V | 5V @ 11.7mA | 158 nC @ 18 V | +25V, -10V | 6000 pF @ 800 V | - | 431W (Tc) | 175°C | Through Hole | TO-247-4L(X) | TO-247-4 | ||
80 In Stock | 1 : ¥73.72000 Tube | - | Tube | Active | N-Channel | SiCFET (Silicon Carbide) | 650 V | 20A (Tc) | 18V | 145mOhm @ 10A, 18V | 5V @ 1.2mA | 21 nC @ 18 V | +25V, -10V | 600 pF @ 400 V | - | 76W (Tc) | 175°C | Through Hole | TO-247 | TO-247-3 | ||
77 In Stock | 1 : ¥166.91000 Tube | - | Tube | Active | N-Channel | SiC (Silicon Carbide Junction Transistor) | 1200 V | 40A (Tc) | 18V | 62mOhm @ 20A, 18V | 5V @ 6.7mA | 57 nC @ 18 V | +25V, -10V | 1969 pF @ 800 V | - | 182W (Tc) | 175°C | Through Hole | TO-247-4L(X) | TO-247-4 | ||
0 In Stock Check Lead Time | 1 : ¥77.34000 Cut Tape (CT) 800 : ¥48.75639 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | SiC (Silicon Carbide Junction Transistor) | 650 V | 21A (Tc) | 15V | 157mOhm @ 6.76A, 15V | 3.6V @ 1.86mA | 26 nC @ 15 V | +19V, -8V | 640 pF @ 400 V | - | 86W (Tc) | -40°C ~ 175°C (TJ) | Surface Mount | TO-263-7 | TO-263-8, D2PAK (7 Leads + Tab), TO-263CA |