Single FETs, MOSFETs

Results: 3
Manufacturer
Diodes IncorporatedMicro Commercial CoNexperia USA Inc.
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)
Product Status
ActiveNot For New Designs
FET Type
N-ChannelP-Channel
Drain to Source Voltage (Vdss)
20 V60 V
Current - Continuous Drain (Id) @ 25°C
360mA (Ta)4A (Ta)
Drive Voltage (Max Rds On, Min Rds On)
1.8V, 4.5V10V
Rds On (Max) @ Id, Vgs
39mOhm @ 4A, 4.5V50mOhm @ 4A, 4.5V1.6Ohm @ 500mA, 10V
Vgs(th) (Max) @ Id
1V @ 250µA2.4V @ 250µA
Gate Charge (Qg) (Max) @ Vgs
0.8 nC @ 4.5 V9.1 nC @ 4.5 V17.2 nC @ 4.5 V
Vgs (Max)
±8V±20V
Input Capacitance (Ciss) (Max) @ Vds
50 pF @ 10 V294 pF @ 10 V1450 pF @ 10 V
Power Dissipation (Max)
350mW (Ta)900mW (Ta)
Supplier Device Package
SOT-23SOT-23-3TO-236AB
Stocking Options
Environmental Options
Media
Marketplace Product
3Results

Showing
of 3
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
FET Type
Technology
Drain to Source Voltage (Vdss)
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
Rds On (Max) @ Id, Vgs
Vgs(th) (Max) @ Id
Gate Charge (Qg) (Max) @ Vgs
Vgs (Max)
Input Capacitance (Ciss) (Max) @ Vds
FET Feature
Power Dissipation (Max)
Operating Temperature
Grade
Qualification
Mounting Type
Supplier Device Package
Package / Case
TO-236AB
2N7002P,215
MOSFET N-CH 60V 360MA TO236AB
Nexperia USA Inc.
442,205
In Stock
1 : ¥1.97000
Cut Tape (CT)
3,000 : ¥0.32700
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Not For New Designs
N-Channel
MOSFET (Metal Oxide)
60 V
360mA (Ta)
10V
1.6Ohm @ 500mA, 10V
2.4V @ 250µA
0.8 nC @ 4.5 V
±20V
50 pF @ 10 V
-
350mW (Ta)
-55°C ~ 150°C (TJ)
Automotive
AEC-Q101
Surface Mount
TO-236AB
TO-236-3, SC-59, SOT-23-3
SOT-23-3
DMG3415U-7
MOSFET P-CH 20V 4A SOT23-3
Diodes Incorporated
16,085
In Stock
1 : ¥3.45000
Cut Tape (CT)
3,000 : ¥0.75610
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
P-Channel
MOSFET (Metal Oxide)
20 V
4A (Ta)
1.8V, 4.5V
39mOhm @ 4A, 4.5V
1V @ 250µA
9.1 nC @ 4.5 V
±8V
294 pF @ 10 V
-
900mW (Ta)
-55°C ~ 150°C (TJ)
-
-
Surface Mount
SOT-23-3
TO-236-3, SC-59, SOT-23-3
SOT 23
SI3415-TP
MOSFET P-CH 20V 4A SOT-23
Micro Commercial Co
11,618
In Stock
1 : ¥3.45000
Cut Tape (CT)
3,000 : ¥0.92136
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
P-Channel
MOSFET (Metal Oxide)
20 V
4A (Ta)
1.8V, 4.5V
50mOhm @ 4A, 4.5V
1V @ 250µA
17.2 nC @ 4.5 V
±8V
1450 pF @ 10 V
-
350mW (Ta)
-55°C ~ 150°C (TJ)
-
-
Surface Mount
SOT-23
TO-236-3, SC-59, SOT-23-3
Showing
of 3

Single FETs, MOSFETs


Discrete Field Effect Transistors (FETs) are widely used in power conversion, motor control, solid-state lighting, and other applications where their characteristic ability to be switched on & off at high frequencies while carrying substantial amounts of current is advantageous. They are used almost universally for applications requiring voltage ratings of a few hundred volts or less, above which other device types such as IGBTs become more competitive.