Single FETs, MOSFETs
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | FET Type | Technology | Drain to Source Voltage (Vdss) | Current - Continuous Drain (Id) @ 25°C | Drive Voltage (Max Rds On, Min Rds On) | Rds On (Max) @ Id, Vgs | Vgs(th) (Max) @ Id | Gate Charge (Qg) (Max) @ Vgs | Vgs (Max) | Input Capacitance (Ciss) (Max) @ Vds | FET Feature | Power Dissipation (Max) | Operating Temperature | Grade | Qualification | Mounting Type | Supplier Device Package | Package / Case |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
197 In Stock | 1 : ¥49.26000 Cut Tape (CT) 1,000 : ¥25.45417 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | SiC (Silicon Carbide Junction Transistor) | 1200 V | 8.1A (Tc) | 15V, 18V | 233.9mOhm @ 3A, 18V | 5.1V @ 900µA | 7.9 nC @ 18 V | +20V, -7V | 290 pF @ 800 V | - | 80W (Tc) | -55°C ~ 175°C (TJ) | - | - | Surface Mount | PG-TO263-7-12 | TO-263-8, D2PAK (7 Leads + Tab), TO-263CA | |||
1,242 In Stock | 1 : ¥54.60000 Tube | Tube | Active | N-Channel | SiCFET (Silicon Carbide) | 1200 V | 13A (Tc) | 15V, 18V | 286mOhm @ 4A, 18V | 5.7V @ 1.6mA | 8.5 nC @ 18 V | +23V, -7V | 289 pF @ 800 V | - | 75W (Tc) | -55°C ~ 175°C (TJ) | - | - | Through Hole | PG-TO247-3-41 | TO-247-3 | |||
781 In Stock | 1 : ¥67.07000 Cut Tape (CT) 1,000 : ¥38.03520 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | SiCFET (Silicon Carbide) | 1200 V | 29A (Tc) | 15V, 18V | 78.1mOhm @ 8.9A, 18V | 5.1V @ 2.8mA | 20.6 nC @ 18 V | +23V, -10V | 700 pF @ 800 V | - | 158W (Tc) | -55°C ~ 175°C (TJ) | - | - | Surface Mount | PG-TO263-7-12 | TO-263-8, D2PAK (7 Leads + Tab), TO-263CA | |||
801 In Stock | 1 : ¥84.15000 Cut Tape (CT) 1,000 : ¥47.71916 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | SiCFET (Silicon Carbide) | 1200 V | 41A (Tc) | 15V, 18V | 52.6mOhm @ 13.2A, 18V | 5.1V @ 4.1mA | 30 nC @ 18 V | +23V, -10V | 1010 pF @ 800 V | - | 205W (Tc) | -55°C ~ 175°C (TJ) | - | - | Surface Mount | PG-TO263-7-12 | TO-263-8, D2PAK (7 Leads + Tab), TO-263CA | |||
888 In Stock | 1 : ¥171.01000 Cut Tape (CT) 1,000 : ¥108.28396 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | SiCFET (Silicon Carbide) | 1200 V | 87A (Tc) | 15V, 18V | 21.6mOhm @ 32.1A, 18V | 5.1V @ 10.1mA | 71 nC @ 18 V | +23V, -10V | 2330 pF @ 800 V | - | 385W (Tc) | -55°C ~ 175°C (TJ) | - | - | Surface Mount | PG-TO263-7-12 | TO-263-8, D2PAK (7 Leads + Tab), TO-263CA | |||
862 In Stock | 1 : ¥189.89000 Cut Tape (CT) 1,000 : ¥123.95688 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | SiCFET (Silicon Carbide) | 1200 V | 107A (Tc) | 15V, 18V | 17.1mOhm @ 40.4A, 18V | 5.1V @ 12.7mA | 89 nC @ 18 V | +23V, -10V | 2910 pF @ 800 V | - | 470W (Tc) | -55°C ~ 175°C (TJ) | - | - | Surface Mount | PG-TO263-7-12 | TO-263-8, D2PAK (7 Leads + Tab), TO-263CA | |||
699 In Stock | 1 : ¥45.24000 Cut Tape (CT) 800 : ¥33.24991 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | SiC (Silicon Carbide Junction Transistor) | 1200 V | 10A (Tc) | 15V, 18V | 395mOhm @ 4A, 18V | 2.7V @ 2mA | 10 nC @ 15 V | +22V, -10V | 331 pF @ 800 V | - | 64W (Tc) | -55°C ~ 175°C (TJ) | - | - | Surface Mount | TO-263-7 | TO-263-8, D2PAK (7 Leads + Tab), TO-263CA | |||
958 In Stock | 1 : ¥57.80000 Cut Tape (CT) 1,000 : ¥32.79300 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | SiCFET (Silicon Carbide) | 1200 V | 21.2A (Tc) | 15V, 18V | 115.7mOhm @ 6A, 18V | 5.1V @ 1.9mA | 14.4 nC @ 18 V | +23V, -10V | 500 pF @ 800 V | - | 123W (Tc) | -55°C ~ 175°C (TJ) | - | - | Surface Mount | PG-TO263-7-12 | TO-263-8, D2PAK (7 Leads + Tab), TO-263CA | |||
975 In Stock | 1 : ¥131.60000 Cut Tape (CT) 1,000 : ¥83.34479 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | SiCFET (Silicon Carbide) | 1200 V | 75A (Tc) | 15V, 18V | 25.4mOhm @ 27.3A, 18V | 5.1V @ 8.6mA | 60 nC @ 18 V | +23V, -10V | 1990 pF @ 800 V | - | 335W (Tc) | -55°C ~ 175°C (TJ) | - | - | Surface Mount | PG-TO263-7-12 | TO-263-8, D2PAK (7 Leads + Tab), TO-263CA | |||
0 In Stock Check Lead Time | 1 : ¥400.80000 Cut Tape (CT) 1,000 : ¥277.63137 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | SiCFET (Silicon Carbide) | 1200 V | 189A (Tc) | 15V, 18V | 7.7mOhm @ 89.9A, 18V | 5.1V @ 28.3mA | 195 nC @ 18 V | +23V, -10V | 6380 pF @ 800 V | - | 800W (Tc) | -55°C ~ 175°C (TJ) | - | - | Surface Mount | PG-TO263-7-12 | TO-263-8, D2PAK (7 Leads + Tab), TO-263CA |