Single FETs, MOSFETs
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | FET Type | Technology | Drain to Source Voltage (Vdss) | Current - Continuous Drain (Id) @ 25°C | Drive Voltage (Max Rds On, Min Rds On) | Rds On (Max) @ Id, Vgs | Vgs(th) (Max) @ Id | Gate Charge (Qg) (Max) @ Vgs | Vgs (Max) | Input Capacitance (Ciss) (Max) @ Vds | FET Feature | Power Dissipation (Max) | Operating Temperature | Mounting Type | Supplier Device Package | Package / Case |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
322,918 In Stock | 1 : ¥4.68000 Cut Tape (CT) 3,000 : ¥2.19612 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | P-Channel | MOSFET (Metal Oxide) | 60 V | 6.2A (Ta) | 4.5V, 10V | 40mOhm @ 6.2A, 10V | 3V @ 250µA | 55 nC @ 10 V | ±20V | 2900 pF @ 30 V | - | 3.1W (Ta) | -55°C ~ 150°C (TJ) | Surface Mount | 8-SOIC | 8-SOIC (0.154", 3.90mm Width) | ||
2,055 In Stock 865,000 Factory | 1 : ¥3.45000 Cut Tape (CT) 5,000 : ¥1.10161 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | P-Channel | MOSFET (Metal Oxide) | 20 V | 4.2A (Ta) | 2.5V, 4.5V | 45mOhm @ 1A, 4.5V | 1.2V @ 250µA | 1.9 nC @ 4.5 V | -20V | 425 pF @ 10 V | - | 650mW (Ta) | -55°C ~ 150°C (TJ) | Surface Mount | X2-DSN1010-3 | 3-XFDFN | ||
1,113 In Stock | 1 : ¥8.54000 Cut Tape (CT) 3,000 : ¥3.54267 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 30 V | 85A (Tc) | 4.5V, 10V | 1.85mOhm @ 20A, 10V | 2.2V @ 250µA | 65 nC @ 10 V | ±20V | 3100 pF @ 15 V | - | 50W (Tc) | -55°C ~ 150°C (TJ) | Surface Mount | 8-DFN (5x6) | 8-PowerSMD, Flat Leads | ||
564 In Stock | 1 : ¥27.50000 Cut Tape (CT) 3,000 : ¥13.81836 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 100 V | 100A (Tc) | 4.5V, 10V | 3.5mOhm @ 20A, 10V | 2.8V @ 250µA | 115 nC @ 10 V | ±20V | 5940 pF @ 50 V | - | 6.2W (Ta), 215W (Tc) | -55°C ~ 150°C (TJ) | Surface Mount | 8-DFN (5x6) | 8-PowerSMD, Flat Leads |