Single FETs, MOSFETs
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | FET Type | Technology | Drain to Source Voltage (Vdss) | Current - Continuous Drain (Id) @ 25°C | Drive Voltage (Max Rds On, Min Rds On) | Rds On (Max) @ Id, Vgs | Vgs(th) (Max) @ Id | Gate Charge (Qg) (Max) @ Vgs | Vgs (Max) | Input Capacitance (Ciss) (Max) @ Vds | FET Feature | Power Dissipation (Max) | Operating Temperature | Grade | Qualification | Mounting Type | Supplier Device Package | Package / Case |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
10,913 In Stock | 1 : ¥18.14000 Cut Tape (CT) 3,000 : ¥8.18817 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | P-Channel | MOSFET (Metal Oxide) | 20 V | 60A (Tc) | 2.5V, 10V | 1.95mOhm @ 25A, 10V | 1.4V @ 250µA | 585 nC @ 10 V | ±12V | 20000 pF @ 10 V | - | 6.25W (Ta), 104W (Tc) | -55°C ~ 150°C (TJ) | - | - | Surface Mount | PowerPAK® SO-8 | PowerPAK® SO-8 | |||
8,319 In Stock | 1 : ¥20.61000 Cut Tape (CT) 800 : ¥11.52225 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | P-Channel | MOSFET (Metal Oxide) | 80 V | 50A (Tc) | 4.5V, 10V | 25mOhm @ 12.5A, 10V | 2.5V @ 250µA | 137 nC @ 10 V | ±20V | 5350 pF @ 25 V | - | 150W (Tc) | -55°C ~ 175°C (TJ) | Automotive | AEC-Q101 | Surface Mount | TO-263 (D2PAK) | TO-263-3, D2PAK (2 Leads + Tab), TO-263AB | |||
111,180 In Stock | 1 : ¥2.13000 Cut Tape (CT) 3,000 : ¥0.35471 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | P-Channel | MOSFET (Metal Oxide) | 30 V | 230mA (Ta) | 2.5V, 4.5V | 4.1Ohm @ 200mA, 4.5V | 1.1V @ 250µA | 0.72 nC @ 4.5 V | ±8V | 46 pF @ 15 V | - | 350mW (Ta), 1.14W (Tc) | -55°C ~ 150°C (TJ) | Automotive | AEC-Q101 | Surface Mount | TO-236AB | TO-236-3, SC-59, SOT-23-3 |