Single FETs, MOSFETs

Results: 8
Manufacturer
Alpha & Omega Semiconductor Inc.Nexperia USA Inc.onsemiToshiba Semiconductor and StorageVishay Siliconix
Series
-TrenchFET®TrenchMOS™U-MOSIX-H
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)
Product Status
ActiveNot For New Designs
FET Type
N-ChannelP-Channel
Drain to Source Voltage (Vdss)
20 V30 V40 V60 V
Current - Continuous Drain (Id) @ 25°C
300mA (Tc)1.3A (Ta)4.3A (Ta)12A (Ta)18A (Tc)35A (Tc)
Drive Voltage (Max Rds On, Min Rds On)
2.7V, 4.5V4.5V, 10V10V
Rds On (Max) @ Id, Vgs
7.2mOhm @ 15A, 10V9.4mOhm @ 15A, 10V11.6mOhm @ 4A, 10V11.7mOhm @ 15A, 10V12.3mOhm @ 13.9A, 10V48mOhm @ 4.3A, 10V160mOhm @ 1.5A, 4.5V5Ohm @ 500mA, 10V
Vgs(th) (Max) @ Id
1V @ 250µA2.3V @ 250µA2.4V @ 100µA2.5V @ 250µA3V @ 250µA
Gate Charge (Qg) (Max) @ Vgs
5 nC @ 4.5 V7.5 nC @ 4.5 V16 nC @ 10 V59 nC @ 10 V102 nC @ 10 V110 nC @ 10 V135 nC @ 10 V
Vgs (Max)
±8V±20V±25V±30V
Input Capacitance (Ciss) (Max) @ Vds
50 pF @ 10 V162 pF @ 10 V830 pF @ 15 V1110 pF @ 20 V1800 pF @ 15 V3595 pF @ 15 V4280 pF @ 15 V4370 pF @ 20 V
Power Dissipation (Max)
500mW (Ta)830mW (Ta)1.4W (Ta)2.5W (Ta)3.7W (Ta), 52W (Tc)
Operating Temperature
-65°C ~ 150°C (TJ)-55°C ~ 150°C (TJ)150°C
Supplier Device Package
6-UDFNB (2x2)PowerPAK® 1212-8SOT-23-3TO-236AB
Package / Case
3-SMD, SOT-23-3 Variant6-WDFN Exposed PadPowerPAK® 1212-8TO-236-3, SC-59, SOT-23-3
Stocking Options
Environmental Options
Media
Marketplace Product
8Results

Showing
of 8
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
FET Type
Technology
Drain to Source Voltage (Vdss)
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
Rds On (Max) @ Id, Vgs
Vgs(th) (Max) @ Id
Gate Charge (Qg) (Max) @ Vgs
Vgs (Max)
Input Capacitance (Ciss) (Max) @ Vds
FET Feature
Power Dissipation (Max)
Operating Temperature
Mounting Type
Supplier Device Package
Package / Case
TO-236AB
2N7002,215
MOSFET N-CH 60V 300MA TO236AB
Nexperia USA Inc.
585,985
In Stock
1 : ¥2.22000
Cut Tape (CT)
3,000 : ¥0.37855
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
N-Channel
MOSFET (Metal Oxide)
60 V
300mA (Tc)
10V
5Ohm @ 500mA, 10V
2.5V @ 250µA
-
±30V
50 pF @ 10 V
-
830mW (Ta)
-65°C ~ 150°C (TJ)
Surface Mount
TO-236AB
TO-236-3, SC-59, SOT-23-3
SOT-23-3
AO3407A
MOSFET P-CH 30V 4.3A SOT23-3L
Alpha & Omega Semiconductor Inc.
856,269
In Stock
1 : ¥2.55000
Cut Tape (CT)
3,000 : ¥0.56344
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Not For New Designs
P-Channel
MOSFET (Metal Oxide)
30 V
4.3A (Ta)
4.5V, 10V
48mOhm @ 4.3A, 10V
3V @ 250µA
16 nC @ 10 V
±20V
830 pF @ 15 V
-
1.4W (Ta)
-55°C ~ 150°C (TJ)
Surface Mount
SOT-23-3
3-SMD, SOT-23-3 Variant
SOT-23-3
NDS331N
MOSFET N-CH 20V 1.3A SUPERSOT3
onsemi
145,185
In Stock
1 : ¥3.61000
Cut Tape (CT)
3,000 : ¥1.20594
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
N-Channel
MOSFET (Metal Oxide)
20 V
1.3A (Ta)
2.7V, 4.5V
160mOhm @ 1.5A, 4.5V
1V @ 250µA
5 nC @ 4.5 V
±8V
162 pF @ 10 V
-
500mW (Ta)
-55°C ~ 150°C (TJ)
Surface Mount
SOT-23-3
TO-236-3, SC-59, SOT-23-3
PowerPAK 1212-8
SIS413DN-T1-GE3
MOSFET P-CH 30V 18A PPAK 1212-8
Vishay Siliconix
53,499
In Stock
1 : ¥4.68000
Cut Tape (CT)
3,000 : ¥1.77239
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
P-Channel
MOSFET (Metal Oxide)
30 V
18A (Tc)
4.5V, 10V
9.4mOhm @ 15A, 10V
2.5V @ 250µA
110 nC @ 10 V
±20V
4280 pF @ 15 V
-
3.7W (Ta), 52W (Tc)
-55°C ~ 150°C (TJ)
Surface Mount
PowerPAK® 1212-8
PowerPAK® 1212-8
PowerPAK 1212-8
SI7617DN-T1-GE3
MOSFET P-CH 30V 35A PPAK1212-8
Vishay Siliconix
195,444
In Stock
1 : ¥4.93000
Cut Tape (CT)
3,000 : ¥2.61688
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
P-Channel
MOSFET (Metal Oxide)
30 V
35A (Tc)
4.5V, 10V
12.3mOhm @ 13.9A, 10V
2.5V @ 250µA
59 nC @ 10 V
±25V
1800 pF @ 15 V
-
3.7W (Ta), 52W (Tc)
-55°C ~ 150°C (TJ)
Surface Mount
PowerPAK® 1212-8
PowerPAK® 1212-8
PowerPAK 1212-8
SIS443DN-T1-GE3
MOSFET P-CH 40V 35A PPAK 1212-8
Vishay Siliconix
47,787
In Stock
1 : ¥12.56000
Cut Tape (CT)
3,000 : ¥5.20649
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
P-Channel
MOSFET (Metal Oxide)
40 V
35A (Tc)
4.5V, 10V
11.7mOhm @ 15A, 10V
2.3V @ 250µA
135 nC @ 10 V
±20V
4370 pF @ 20 V
-
3.7W (Ta), 52W (Tc)
-55°C ~ 150°C (TJ)
Surface Mount
PowerPAK® 1212-8
PowerPAK® 1212-8
16,901
In Stock
1 : ¥5.83000
Cut Tape (CT)
3,000 : ¥1.36400
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
N-Channel
MOSFET (Metal Oxide)
40 V
12A (Ta)
4.5V, 10V
11.6mOhm @ 4A, 10V
2.4V @ 100µA
7.5 nC @ 4.5 V
±20V
1110 pF @ 20 V
-
2.5W (Ta)
150°C
Surface Mount
6-UDFNB (2x2)
6-WDFN Exposed Pad
PowerPAK 1212-8
SI7101DN-T1-GE3
MOSFET P-CH 30V 35A PPAK 1212-8
Vishay Siliconix
14,672
In Stock
1 : ¥9.85000
Cut Tape (CT)
3,000 : ¥4.07464
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
P-Channel
MOSFET (Metal Oxide)
30 V
35A (Tc)
4.5V, 10V
7.2mOhm @ 15A, 10V
2.5V @ 250µA
102 nC @ 10 V
±25V
3595 pF @ 15 V
-
3.7W (Ta), 52W (Tc)
-55°C ~ 150°C (TJ)
Surface Mount
PowerPAK® 1212-8
PowerPAK® 1212-8
Showing
of 8

Single FETs, MOSFETs


Discrete Field Effect Transistors (FETs) are widely used in power conversion, motor control, solid-state lighting, and other applications where their characteristic ability to be switched on & off at high frequencies while carrying substantial amounts of current is advantageous. They are used almost universally for applications requiring voltage ratings of a few hundred volts or less, above which other device types such as IGBTs become more competitive.