Single FETs, MOSFETs
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | FET Type | Technology | Drain to Source Voltage (Vdss) | Current - Continuous Drain (Id) @ 25°C | Drive Voltage (Max Rds On, Min Rds On) | Rds On (Max) @ Id, Vgs | Vgs(th) (Max) @ Id | Gate Charge (Qg) (Max) @ Vgs | Vgs (Max) | Input Capacitance (Ciss) (Max) @ Vds | FET Feature | Power Dissipation (Max) | Operating Temperature | Grade | Qualification | Mounting Type | Supplier Device Package | Package / Case |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
2,446 In Stock 3,945,000 Factory | 1 : ¥4.10000 Cut Tape (CT) 3,000 : ¥1.37068 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 60 V | 1.2A (Ta) | 4.5V, 10V | 250mOhm @ 1.8A, 10V | 3V @ 250µA | 3.2 nC @ 10 V | ±20V | 166 pF @ 40 V | - | 625mW (Ta) | -55°C ~ 150°C (TJ) | Automotive | AEC-Q101 | Surface Mount | SOT-23-3 | TO-236-3, SC-59, SOT-23-3 | ||
2,634 In Stock | 1 : ¥12.89000 Cut Tape (CT) 2,500 : ¥5.31966 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 100 V | 10A (Ta) | 4V, 10V | 133mOhm @ 5A, 10V | 2.5V @ 1mA | 18 nC @ 10 V | ±20V | 700 pF @ 25 V | - | 20W (Tc) | 150°C (TJ) | Automotive | AEC-Q101 | Surface Mount | TO-252 | TO-252-3, DPAK (2 Leads + Tab), SC-63 | ||
17,647 In Stock | 1 : ¥3.12000 Cut Tape (CT) 3,000 : ¥0.68128 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Last Time Buy | P-Channel | MOSFET (Metal Oxide) | 20 V | 400mA (Ta) | 4.5V, 10V | 800mOhm @ 200mA, 10V | 2.3V @ 250µA | 2.18 nC @ 10 V | ±20V | 70 pF @ 5 V | - | 225mW (Ta) | -55°C ~ 150°C (TJ) | Automotive | AEC-Q101 | Surface Mount | SOT-23-3 (TO-236) | TO-236-3, SC-59, SOT-23-3 |