Single FETs, MOSFETs
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | FET Type | Technology | Drain to Source Voltage (Vdss) | Current - Continuous Drain (Id) @ 25°C | Drive Voltage (Max Rds On, Min Rds On) | Rds On (Max) @ Id, Vgs | Vgs(th) (Max) @ Id | Gate Charge (Qg) (Max) @ Vgs | Vgs (Max) | Input Capacitance (Ciss) (Max) @ Vds | FET Feature | Power Dissipation (Max) | Operating Temperature | Grade | Qualification | Mounting Type | Supplier Device Package | Package / Case |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
35,508 In Stock | 1 : ¥3.61000 Cut Tape (CT) 3,000 : ¥0.97327 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 30 V | 1.4A (Tc) | 2.5V, 10V | 132mOhm @ 1.4A, 10V | 1.5V @ 250µA | 4.1 nC @ 10 V | ±12V | 105 pF @ 15 V | - | 400mW (Ta), 500mW (Tc) | -55°C ~ 150°C (TJ) | - | - | Surface Mount | SC-70-3 | SC-70, SOT-323 | |||
3,229 In Stock | 1 : ¥3.61000 Cut Tape (CT) 3,000 : ¥0.97327 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 40 V | 5.6A (Tc) | 4.5V, 10V | 42mOhm @ 4.3A, 10V | 2.5V @ 250µA | 9 nC @ 10 V | ±20V | 340 pF @ 20 V | - | 1.25W (Ta), 2.1W (Tc) | -55°C ~ 150°C (TJ) | - | - | Surface Mount | SOT-23-3 (TO-236) | TO-236-3, SC-59, SOT-23-3 | |||
111,451 In Stock | 1 : ¥3.94000 Cut Tape (CT) 3,000 : ¥1.06410 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | P-Channel | MOSFET (Metal Oxide) | 50 V | 130mA (Ta) | 4.5V, 10V | 8Ohm @ 150mA, 10V | 2.5V @ 250µA | 1.3 nC @ 5 V | ±20V | 73 pF @ 25 V | - | 225mW (Ta) | 150°C (TJ) | - | - | Surface Mount | SOT-23-3 (TO-236) | TO-236-3, SC-59, SOT-23-3 | ||
163,543 In Stock | 1 : ¥1.89000 Cut Tape (CT) 10,000 : ¥0.24483 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 30 V | 380mA (Ta) | 2.5V, 10V | 2.8Ohm @ 250mA, 10V | 1.5V @ 250µA | 0.9 nC @ 10 V | ±20V | 23.2 pF @ 25 V | - | 300mW (Ta) | -55°C ~ 150°C (TJ) | - | - | Surface Mount | SOT-323 | SC-70, SOT-323 | ||
66,374 In Stock | 1 : ¥2.55000 Cut Tape (CT) 10,000 : ¥0.33100 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 60 V | 380mA (Ta) | 1.8V, 4.5V | 2Ohm @ 100mA, 4.5V | 1V @ 250µA | 0.5 nC @ 4.5 V | ±20V | 32 pF @ 30 V | - | 380mW (Ta) | -55°C ~ 150°C (TJ) | - | - | Surface Mount | SOT-23-3 | TO-236-3, SC-59, SOT-23-3 | ||
2,105 In Stock | 1 : ¥2.63000 Cut Tape (CT) 3,000 : ¥0.43797 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 30 V | 1.9A (Ta) | 4.5V, 10V | 55mOhm @ 4A, 10V | 1.4V @ 250µA | - | ±20V | - | - | 500mW (Ta) | -55°C ~ 150°C (TJ) | - | - | Surface Mount | SOT-23-3 (TO-236) | TO-236-3, SC-59, SOT-23-3 | ||
26,293 In Stock 2,319,000 Factory | 1 : ¥3.94000 Cut Tape (CT) 3,000 : ¥1.05767 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 28 V | 1.6A (Ta) | 2.5V, 4.5V | 88mOhm @ 1.6A, 4.5V | 1.4V @ 250µA | - | ±12V | 305 pF @ 5 V | - | 350mW (Ta) | -55°C ~ 150°C (TJ) | - | - | Surface Mount | SOT-323 | SC-70, SOT-323 | ||
22,192 In Stock | 1 : ¥4.27000 Cut Tape (CT) 3,000 : ¥1.16141 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | P-Channel | MOSFET (Metal Oxide) | 20 V | 1.8A (Ta) | 1.8V, 4.5V | 85mOhm @ 1.6A, 4.5V | 1.2V @ 250µA | 8.5 nC @ 4.5 V | ±8V | 675 pF @ 10 V | - | 420mW (Ta) | -55°C ~ 150°C (TJ) | - | - | Surface Mount | SOT-23-3 (TO-236) | TO-236-3, SC-59, SOT-23-3 | ||
830 In Stock | 1 : ¥63.38000 Cut Tape (CT) 1,000 : ¥35.92849 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 650 V | 45A (Tc) | 10V | 50mOhm @ 24.8A, 10V | 4.5V @ 1.24mA | 102 nC @ 10 V | ±30V | 4975 pF @ 400 V | - | 227W (Tc) | -40°C ~ 150°C (TJ) | - | - | Surface Mount | PG-TO263-3 | TO-263-3, D2PAK (2 Leads + Tab), TO-263AB | |||
2,500 In Stock 135,000 Factory | 1 : ¥10.92000 Cut Tape (CT) 2,500 : ¥4.51480 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | P-Channel | MOSFET (Metal Oxide) | 30 V | 16.2A (Ta) | 4.5V, 10V | 4mOhm @ 20A, 10V | 2.5V @ 250µA | 156 nC @ 10 V | ±20V | 7693 pF @ 15 V | - | 1.2W (Ta) | -55°C ~ 150°C (TJ) | - | - | Surface Mount | 8-SO | 8-SOIC (0.154", 3.90mm Width) | ||
4,950 In Stock | 1 : ¥2.05000 Cut Tape (CT) 3,000 : ¥0.36235 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | P-Channel | MOSFET (Metal Oxide) | 20 V | 450mA (Tc) | 1.2V, 4.5V | 600mOhm @ 300mA, 4.5V | 1V @ 250µA | 1 nC @ 4.5 V | ±8V | 40 pF @ 10 V | - | 312mW | -55°C ~ 150°C | - | - | Surface Mount | SOT-523 | SOT-523 |