DMP3004SSS-13 | |
---|---|
DigiKey Part Number | 31-DMP3004SSS-13TR-ND - Tape & Reel (TR) 31-DMP3004SSS-13CT-ND - Cut Tape (CT) 31-DMP3004SSS-13DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DMP3004SSS-13 |
Description | MOSFET P-CH 30V 16.2A 8SO T&R 2 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | P-Channel 30 V 16.2A (Ta) 1.2W (Ta) Surface Mount 8-SO |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 30 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 4.5V, 10V | |
Rds On (Max) @ Id, Vgs | 4mOhm @ 20A, 10V | |
Vgs(th) (Max) @ Id | 2.5V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 156 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 7693 pF @ 15 V | |
FET Feature | - | |
Power Dissipation (Max) | 1.2W (Ta) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 8-SO | |
Package / Case | ||
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥10.92000 | ¥10.92 |
10 | ¥8.93200 | ¥89.32 |
100 | ¥6.94550 | ¥694.55 |
500 | ¥5.88742 | ¥2,943.71 |
1,000 | ¥4.79592 | ¥4,795.92 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥4.51480 | ¥11,287.00 |
5,000 | ¥4.29982 | ¥21,499.10 |
12,500 | ¥4.21882 | ¥52,735.25 |