Single FETs, MOSFETs
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | FET Type | Technology | Drain to Source Voltage (Vdss) | Current - Continuous Drain (Id) @ 25°C | Drive Voltage (Max Rds On, Min Rds On) | Rds On (Max) @ Id, Vgs | Vgs(th) (Max) @ Id | Gate Charge (Qg) (Max) @ Vgs | Vgs (Max) | Input Capacitance (Ciss) (Max) @ Vds | FET Feature | Power Dissipation (Max) | Operating Temperature | Mounting Type | Supplier Device Package | Package / Case |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
4,417 In Stock | 1 : ¥28.90000 Tube | Tube | Active | N-Channel | MOSFET (Metal Oxide) | 100 V | 120A (Tc) | 10V | 4.5mOhm @ 75A, 10V | 4V @ 250µA | 210 nC @ 10 V | ±20V | 9620 pF @ 50 V | - | 370W (Tc) | -55°C ~ 175°C (TJ) | Through Hole | TO-220AB | TO-220-3 | |||
1,527 In Stock | 1 : ¥36.29000 Tube | Tube | Active | N-Channel | MOSFET (Metal Oxide) | 100 V | 150A (Ta) | 6V, 10V | 2.7mOhm @ 100A, 10V | 3.2V @ 250µA | 153 nC @ 10 V | ±20V | 12000 pF @ 50 V | - | 375W (Tc) | -55°C ~ 175°C (TJ) | Through Hole | TO-220-3 | TO-220-3 | |||
6,649 In Stock | 1 : ¥43.92000 Cut Tape (CT) 800 : ¥26.49560 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 150 V | 130A (Tc) | 10V | 7.5mOhm @ 100A, 10V | 4V @ 250µA | 100 nC @ 10 V | ±20V | 7350 pF @ 75 V | - | 333W (Tc) | -55°C ~ 175°C (TJ) | Surface Mount | TO-263 (D2PAK) | TO-263-3, D2PAK (2 Leads + Tab), TO-263AB | |||
1,581 In Stock | 1 : ¥44.00000 Tube | Tube | Active | N-Channel | MOSFET (Metal Oxide) | 100 V | 120A (Tc) | 10V | 3.6mOhm @ 75A, 10V | 4V @ 250µA | 116 nC @ 10 V | ±20V | 7295 pF @ 25 V | - | 333W (Tc) | -55°C ~ 175°C (TJ) | Through Hole | TO-220-3 | TO-220-3 | |||
22,145 In Stock | 1 : ¥49.92000 Cut Tape (CT) 2,000 : ¥26.53364 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 100 V | 300A (Tc) | 6V, 10V | 1.5mOhm @ 150A, 10V | 3.8V @ 250µA | 211 nC @ 10 V | ±20V | 16000 pF @ 50 V | - | 375W (Tc) | -55°C ~ 175°C (TJ) | Surface Mount | PG-HSOF-8-1 | 8-PowerSFN | |||
1,283 In Stock | 1 : ¥23.07000 Tube | Tube | Active | N-Channel | MOSFET (Metal Oxide) | 100 V | 120A (Tc) | 10V | 6mOhm @ 75A, 10V | 4V @ 150µA | 170 nC @ 10 V | ±20V | 6860 pF @ 50 V | - | 250W (Tc) | -55°C ~ 175°C (TJ) | Through Hole | TO-220AB | TO-220-3 | |||
186 In Stock 162,400 Factory | 1 : ¥50.98000 Tube | Tube | Active | N-Channel | MOSFET (Metal Oxide) | 100 V | 222A (Tc) | 10V | 2.3mOhm @ 100A, 10V | 4V @ 700µA | 152 nC @ 10 V | ±20V | 11180 pF @ 50 V | - | 214W (Tc) | -55°C ~ 175°C (TJ) | Through Hole | TO-220-3 | TO-220-3 | |||
540 In Stock | 1 : ¥51.72000 Cut Tape (CT) 1,000 : ¥20.32436 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 120 V | 120A (Tc) | 10V | 3.8mOhm @ 100A, 10V | 4V @ 270µA | 211 nC @ 10 V | ±20V | 13800 pF @ 60 V | - | 300W (Tc) | -55°C ~ 175°C (TJ) | Surface Mount | PG-TO263-3 | TO-263-3, D2PAK (2 Leads + Tab), TO-263AB | |||
443 In Stock | 1 : ¥15.84000 Tube | Tube | Active | N-Channel | MOSFET (Metal Oxide) | 80 V | 120A (Tc) | 10V | 3.3mOhm @ 100A, 10V | 4.5V @ 250µA | 144 nC @ 10 V | ±20V | 10965 pF @ 40 V | - | 263W (Tc) | -55°C ~ 175°C (TJ) | Through Hole | TO-220-3 | TO-220-3 | |||
380 In Stock | 1 : ¥16.99000 Bulk | Bulk | Active | N-Channel | MOSFET (Metal Oxide) | 100 V | 120A (Tc) | 7.5V, 10V | 4mOhm @ 20A, 10V | 4V @ 250µA | 120 nC @ 10 V | ±20V | 5100 pF @ 50 V | - | 375W (Tc) | -55°C ~ 175°C (TJ) | Through Hole | TO-220AB | TO-220-3 | |||
9,266 In Stock | 1 : ¥23.32000 Tube | Tube | Active | N-Channel | MOSFET (Metal Oxide) | 100 V | 180A (Tc) | 10V | 3.2mOhm @ 60A, 10V | 4.5V @ 250µA | 176 nC @ 10 V | ±20V | 12600 pF @ 25 V | - | 300W (Tc) | -55°C ~ 175°C (TJ) | Through Hole | TO-220 | TO-220-3 | |||
630 In Stock | 1 : ¥25.70000 Tube | Tube | Active | N-Channel | MOSFET (Metal Oxide) | 80 V | 120A (Tc) | 10V | 2.7mOhm @ 100A, 10V | 4.5V @ 250µA | 178 nC @ 10 V | ±20V | 13530 pF @ 40 V | - | 246W (Tc) | -55°C ~ 175°C (TJ) | Through Hole | TO-220-3 | TO-220-3 | |||
101 In Stock | 1 : ¥37.35000 Tube | Tube | Active | N-Channel | MOSFET (Metal Oxide) | 100 V | 120A (Tc) | 10V | 4.7mOhm @ 75A, 10V | 4.5V @ 250µA | 210 nC @ 10 V | ±20V | 15265 pF @ 25 V | - | 375W (Tc) | -55°C ~ 175°C (TJ) | Through Hole | TO-220-3 | TO-220-3 | |||
573 In Stock | 1 : ¥33.82000 Tube | Tube | Active | N-Channel | MOSFET (Metal Oxide) | 100 V | 128A (Tc) | 10V | 4.5mOhm @ 100A, 10V | 4V @ 310µA | 68 nC @ 10 V | ±20V | 5065 pF @ 50 V | - | 2.4W (Ta), 150W (Tc) | -55°C ~ 175°C (TJ) | Through Hole | TO-220-3 | TO-220-3 | |||
1,131 In Stock | 1 : ¥34.81000 Tube | Tube | Active | N-Channel | MOSFET (Metal Oxide) | 100 V | 120A (Tc) | 10V | 4.5mOhm @ 100A, 10V | 4V @ 250µA | 74 nC @ 10 V | ±20V | 5270 pF @ 50 V | - | 263W (Tc) | -55°C ~ 175°C (TJ) | Through Hole | TO-262 (I2PAK) | TO-262-3 Long Leads, I2PAK, TO-262AA | |||
1,561 In Stock | 1 : ¥34.97000 Tube | Tube | Active | N-Channel | MOSFET (Metal Oxide) | 100 V | 128A (Tc) | 10V | 4.5mOhm @ 100A, 10V | 4V @ 310µA | 68 nC @ 10 V | ±20V | 5065 pF @ 50 V | - | 2.4W (Ta), 37.5W (Tc) | -55°C ~ 175°C (TJ) | Through Hole | TO-220F-3 | TO-220-3 Full Pack |