FDP027N08B-F102 | |
---|---|
DigiKey Part Number | FDP027N08B-F102-ND |
Manufacturer | |
Manufacturer Product Number | FDP027N08B-F102 |
Description | MOSFET N-CH 80V 120A TO220-3 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | N-Channel 80 V 120A (Tc) 246W (Tc) Through Hole TO-220-3 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 80 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 10V | |
Rds On (Max) @ Id, Vgs | 2.7mOhm @ 100A, 10V | |
Vgs(th) (Max) @ Id | 4.5V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 178 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 13530 pF @ 40 V | |
FET Feature | - | |
Power Dissipation (Max) | 246W (Tc) | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Mounting Type | Through Hole | |
Supplier Device Package | TO-220-3 | |
Package / Case | ||
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥25.70000 | ¥25.70 |
50 | ¥20.38820 | ¥1,019.41 |
100 | ¥17.47620 | ¥1,747.62 |
500 | ¥15.53442 | ¥7,767.21 |
1,000 | ¥13.30128 | ¥13,301.28 |
2,000 | ¥12.52459 | ¥25,049.18 |
5,000 | ¥12.01607 | ¥60,080.35 |