FDP045N10A-F102 | |
---|---|
DigiKey Part Number | FDP045N10A-F102-ND |
Manufacturer | |
Manufacturer Product Number | FDP045N10A-F102 |
Description | MOSFET N-CH 100V 120A TO220-3 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | N-Channel 100 V 120A (Tc) 263W (Tc) Through Hole TO-220-3 |
Datasheet | Datasheet |
EDA/CAD Models | FDP045N10A-F102 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 100 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 10V | |
Rds On (Max) @ Id, Vgs | 4.5mOhm @ 100A, 10V | |
Vgs(th) (Max) @ Id | 4V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 74 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 5270 pF @ 50 V | |
FET Feature | - | |
Power Dissipation (Max) | 263W (Tc) | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Mounting Type | Through Hole | |
Supplier Device Package | TO-220-3 | |
Package / Case | ||
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥33.25000 | ¥33.25 |
50 | ¥26.36340 | ¥1,318.17 |
100 | ¥22.59750 | ¥2,259.75 |
500 | ¥20.08628 | ¥10,043.14 |
1,000 | ¥17.19888 | ¥17,198.88 |
2,000 | ¥16.19458 | ¥32,389.16 |
5,000 | ¥15.53706 | ¥77,685.30 |